Comchip also meets the IEC 61000-4-5 surge immunity test standard. The conditions and levels defined by IEC 61000-4-5 for EOS/TVS events are listed on this graph. The standard input durations are 8/20µs (microseconds) or 10/1000µs.
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
Comchip also meets the IEC 61000-4-5 surge immunity test standard. The conditions and levels defined by IEC 61000-4-5 for EOS/TVS events are listed on this graph. The standard input durations are 8/20µs (microseconds) or 10/1000µs.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu