The FX-888D Soldering Station provides a temperature range of 120° - 899°F (50° - 480°C) and a temperature stability of ±1.8°F (1.0°C). The closed-loop sensor feature allows the unit to manage the heat and thus stay at the desired temperature. The compact and lightweight design (only 2.6 lbs.) allows for ease of portability.