Cable Grips

Cable Grip Overview

American Electrical Inc

The purpose of this presentation is to provide technical information regarding the application, specification and usage of Cable Grips. It will discuss the attributes of a cable grip, the three types of threads, the sizing and specification of a cable grip for an application.

Related Parts

KuvaManufacturer Part NumberKuvausKaapelin ulkohalkaisija (maks.)Saatavana oleva määrä Hinta
CABLE GLAND 2.5-6.5MM PG7A1555.07.06CABLE GLAND 2.5-6.5MM PG70,256" (6,50mm)714 - Immediate$1.67Näytä tiedot
CABLE GLAND 2.5-6.5MM PG7A1545.07.06CABLE GLAND 2.5-6.5MM PG70,256" (6,50mm)5860 - Immediate
2200 - Factory Stock
$1.67Näytä tiedot
CABLE GLAND 3-8MM PG9 POLYAMIDEA1545.09.08CABLE GLAND 3-8MM PG9 POLYAMIDE0,315" (8,00mm)4816 - Immediate
2500 - Factory Stock
$1.70Näytä tiedot
CABLE GLAND 3-8MM 3/8" NPTA1545.N0375.08CABLE GLAND 3-8MM 3/8" NPT0,315" (8,00mm)17225 - Immediate
4350 - Factory Stock
$2.06Näytä tiedot
CABLE GLAND 5.5-12MM 1/2" NPTA1545.N0500.12CABLE GLAND 5.5-12MM 1/2" NPT0,472" (12,00mm)8953 - Immediate
2550 - Factory Stock
$2.46Näytä tiedot
CABLE GLAND 5.5-12MM 1/2" NPTA1555.N0500.12CABLE GLAND 5.5-12MM 1/2" NPT0,472" (12,00mm)642 - Immediate
1600 - Factory Stock
$2.65Näytä tiedot
CABLE GLAND 2-7MM PG11 POLYAMIDEA1545.11.07CABLE GLAND 2-7MM PG11 POLYAMIDE0,276" (7,00mm)204 - Immediate$2.19Näytä tiedot
CABLE GLAND 5.5-12MM PG13A1545.13.12CABLE GLAND 5.5-12MM PG130,472" (12,00mm)206 - Immediate
300 - Factory Stock
$2.24Näytä tiedot
CABLE GLAND 5.5-12MM PG13A1555.13.12CABLE GLAND 5.5-12MM PG130,472" (12,00mm)47 - Immediate$2.18Näytä tiedot
CABLE GLAND 8.5-14MM PG16A1545.16.14CABLE GLAND 8.5-14MM PG160,551" (14,00mm)52 - Immediate$2.50Näytä tiedot
PTM Published on: 2014-05-22