Cable Grips

American Electrical, Inc.'s IP 68 rated cable grips offers strain relief and protection from elements without having to run conduit

Image of American Electrical's Cable GripsAmerican Electrical, Inc. offers metallic (nickel-plated brass) and nylon cable grips. Both types are rated at IP 68, the highest level of protection against dust and water.

The metallic cable grips have an operating temperature of -40°C to +100°C. They come with a seal made of TPE (thermoplastic elastomer) and an O ring made of NBR (acrylonitrile-butadiene). They are UL listed in the USA and Canada. We offer them in both metric and PG thread types.

The nylon cable grips are offered in either gray or black and in PG, metric, or NPT threads. They have an operating temperature of -30°C to +100°C and have a neoprene seal. They are also UL listed in the USA and Canada.

Cable grips offer the user a better way to both provide strain relief and protection from the elements without having to run conduit. This makes the final product lighter without having to sacrifice quality

Nylon Cable Grips

KuvaManufacturer Part NumberKuvausKierteen kokoSaatavana oleva määrä HintaNäytä tiedot
CABLE GLAND 2.5-6.5MM PG7A1545.07.06CABLE GLAND 2.5-6.5MM PG7PG75860 - Immediate
2200 - Factory Stock
$1.67Näytä tiedot
CABLE GLAND 2.5-6.5MM PG7A1555.07.06CABLE GLAND 2.5-6.5MM PG7PG7714 - Immediate$1.67Näytä tiedot
CABLE GLAND 3-8MM PG9 POLYAMIDEA1545.09.08CABLE GLAND 3-8MM PG9 POLYAMIDEPG94816 - Immediate
2500 - Factory Stock
$1.70Näytä tiedot
CABLE GLAND 4-10MM PG11 POLYAMIDA1545.11.10CABLE GLAND 4-10MM PG11 POLYAMIDPG112774 - Immediate
50 - Factory Stock
$2.24Näytä tiedot
CABLE GLAND 5.5-12MM 1/2" NPTA1545.N0500.12CABLE GLAND 5.5-12MM 1/2" NPT1/2" NPT8953 - Immediate
2550 - Factory Stock
$2.46Näytä tiedot
CABLE GLAND 3-8MM PG9 POLYAMIDEA1555.09.08CABLE GLAND 3-8MM PG9 POLYAMIDEPG92528 - Immediate
1100 - Factory Stock
$1.70Näytä tiedot
CABLE GLAND 4-10MM PG11 POLYAMIDA1555.11.10CABLE GLAND 4-10MM PG11 POLYAMIDPG11374 - Immediate
200 - Factory Stock
$2.01Näytä tiedot

Metallic Cable Grips

KuvaManufacturer Part NumberKuvausKierteen kokoSaatavana oleva määrä HintaNäytä tiedot
CABLE GLAND 3.5-5MM M8 BRASSA1100.08.050CABLE GLAND 3.5-5MM M8 BRASSM8x1,25793 - Immediate$5.35Näytä tiedot
CABLE GLAND 4-6MM M10 BRASSA1100.10.060CABLE GLAND 4-6MM M10 BRASSM10x1,5996 - Immediate
50 - Factory Stock
$5.68Näytä tiedot
CABLE GLAND 2-2.5MM M6 BRASSA1100.06.025CABLE GLAND 2-2.5MM M6 BRASSM06x1815 - Immediate$5.16Näytä tiedot
CABLE GLAND 2.5-3MM M6 BRASSA1100.06.030CABLE GLAND 2.5-3MM M6 BRASSM06x1255 - Immediate$5.16Näytä tiedot
CABLE GLAND 3-3.5MM M6 BRASSA1100.06.035CABLE GLAND 3-3.5MM M6 BRASSM06x1922 - Immediate
950 - Factory Stock
$5.37Näytä tiedot
CABLE GLAND 6.5-8MM M12 BRASSA1100.12.080CABLE GLAND 6.5-8MM M12 BRASSM12x1,51406 - Immediate$6.22Näytä tiedot
CABLE GLAND 6.5-8MM PG7 BRASSA1100.07.080CABLE GLAND 6.5-8MM PG7 BRASSPG7212 - Immediate$6.27Näytä tiedot
Published: 2014-11-07