Image of 3M 357 Series Power Clamp Branch Connector

Power Clamp System

3M

This presentation will explain the salient features and key benefits of the Power Clamp System. The introduction of these connectors means 3M now offers an extensive range to meet the needs of engineers building systems which require distributed power and signal cable connections. The heart of the system is the proven IDC technology from 3M which accepts discrete and flat ribbon cable of 18 and 20 AWG for higher current carrying capacity.
View Training Module

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER VERT 10POS 3MM35610-6224-A00PECONN HEADER VERT 10POS 3MM0 - Immediate$4.30Näytä tiedot
CONN SELF MATING 2POS IDC 20AWG38102-F020-H00 FLCONN SELF MATING 2POS IDC 20AWG0 - Immediate$2.68Näytä tiedot
CONN SELF MATING 2POS IDC 22AWG38102-W022-W00 FLCONN SELF MATING 2POS IDC 22AWG0 - Immediate$2.68Näytä tiedot
CONN SELF MATING 4POS IDC 18AWG38104-0018-000 FLCONN SELF MATING 4POS IDC 18AWG4786 - Immediate$4.03Näytä tiedot
CONN SELF MATING 4POS IDC 20AWG38104-0020-100FLCONN SELF MATING 4POS IDC 20AWG90 - Immediate$4.03Näytä tiedot
CONN SELF MATING 4POS IDC 18AWG38104-F018-F00FLCONN SELF MATING 4POS IDC 18AWG0 - Immediate$3.03Näytä tiedot
CONN SELF MATING 4POS IDC 18AWG38104-E018-E00FLCONN SELF MATING 4POS IDC 18AWG0 - Immediate$3.03Näytä tiedot
CONN PLUG 5POS IDC 18AWG GOLD35805-6080-A00GFCONN PLUG 5POS IDC 18AWG GOLD47 - Immediate$5.87Näytä tiedot
CONN PLUG 5POS IDC 18AWG GOLD35805-6080-AP0GFCONN PLUG 5POS IDC 18AWG GOLD96 - Immediate$5.87Näytä tiedot
CONN PLUG 5POS IDC 18AWG GOLD35805-6180-AP0GFCONN PLUG 5POS IDC 18AWG GOLD0 - Immediate$4.16Näytä tiedot
CONN SOCKET 5POS IDC 18AWG GOLD35505-6080-A00GFCONN SOCKET 5POS IDC 18AWG GOLD0 - Immediate$7.09Näytä tiedot
CONN SOCKET 5POS IDC 18AWG GOLD35505-6180-A00GFCONN SOCKET 5POS IDC 18AWG GOLD59 - Immediate$7.09Näytä tiedot
CONN SOCKET 5POS IDC 20AWG GOLD35505-6200-A00GFCONN SOCKET 5POS IDC 20AWG GOLD0 - Immediate$7.09Näytä tiedot
CONN HEADER R/A 5POS 3MM35605-5153-A00PECONN HEADER R/A 5POS 3MM0 - Immediate$5.19Näytä tiedot
CONN HEADER R/A 5POS 3MM35605-5153-AP0PECONN HEADER R/A 5POS 3MM100 - Immediate$4.92Näytä tiedot
CONN ADAPT RCPT/PLUG 3MM35715-L010-B00AKCONN ADAPT RCPT/PLUG 3MM0 - Immediate$11.68Näytä tiedot
CONN ADAPT RCPT/PLUG 3MM35715-L010-A00AKCONN ADAPT RCPT/PLUG 3MM0 - Immediate$7.02Näytä tiedot
CONN ADAPT PLUG/RCPT 10POS 3MM35720-L200-A00AKCONN ADAPT PLUG/RCPT 10POS 3MM0 - Immediate$9.85Näytä tiedot
CONN SOCKET 5POS IDC 20AWG GOLD35505-6000-B0MGFCONN SOCKET 5POS IDC 20AWG GOLD15 - Immediate$7.09Näytä tiedot
PTM Published on: 2018-08-16