Discrete Wire Products

3M™ Mini-Clamp II, Power Clamp, and CHG series connectors simplify equipment design

Image of 3M's Discrete Wire Products3M offers several solutions to help reduce the complexity of designing with discrete wires. These solutions include Power Clamp, Mini-Clamp II, and CHG series connectors.

3M Mini-Clamp II connectors make terminating discrete wire as easy as squeezing a pair of pliers. These 2mm socket and plug connectors use proven IDC contacts for reliable terminations in three and four positions. On the board mount side, one, two, or four socket modules can be chosen to manage cables. These connectors are part of a serial field bus system solution designed to reduce the space of sensor wires in factory automation machines when compared to parallel wiring approaches.

3M's Power Clamp connectors can accommodate wire diameters from 1.6 to 3.0 mm and conductor sizes from 18 to 20 AWG. They are also able to handle up to 10 A (one pin) or 7 A (multi-pin). A pair of pliers can be used to terminate wires. Offered in five positions, the Power Clamp connector includes a cover to inspect termination.

3M CHG series connectors enable designers to terminate discrete wires with up to 64 conductors in a convenient module and plug them into standard boxed or latch/eject headers. Utilizing proven IDC contracts for reliable terminations, these connectors are available in single- and dual-row versions with a choice of plating options.

Mini-Clamp II Features
  • Accommodates typical wiring specifications per European and North American suppliers
  • Easy, quick, and reliable IDC termination
  • Integrated cable retention
  • Accepts multiple wire size diameters
  • No special tooling needed
  • Latch helps enable rugged field termination
  • Compact design saves board space
  • High number of mating cycles
Power Clamp Features
  • One-touch latching mechanism
  • Polarization ensures proper interconnecting of mated pairs
  • Easy, labor saving, and reliable IDC termination
  • CC-Link Communication Interconnect Standard
CHG Series Features
  • Exclusive L/H 4-wipe contact
  • Various positions available
    • Single row: 2 to 36 positions
    • Dual-row: 6 to 72 positions
  • Dual-row polarized version
  • IDC with individual strain reliefs on each contact
  • AWG discrete or flat cable wire

Mini-Clamp II Connectors

KuvaManufacturer Part NumberSaatavana oleva määrä Hinta
37104-A165-00E MB37104-A165-00E MB5656 - Immediate$3.42Näytä tiedot
37103-A206-00E MB37103-A206-00E MB4950 - Immediate$2.98Näytä tiedot

Power Clamp Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN ADAPT PLUG/RCPT 10POS 3MM35720-L200-A00AKCONN ADAPT PLUG/RCPT 10POS 3MM0 - Immediate$9.85Näytä tiedot
CONN ADAPT RCPT/PLUG 3MM35715-L010-A00AKCONN ADAPT RCPT/PLUG 3MM0 - Immediate$7.02Näytä tiedot

CHG Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT 6POS IDC 26-28AWG GOLDCHG-2006-001010-KCPCONN RCPT 6POS IDC 26-28AWG GOLD287 - Immediate$5.44Näytä tiedot
CONN RCPT 2POS IDC 26-28AWG GOLDCHG-1002-001010-KCPCONN RCPT 2POS IDC 26-28AWG GOLD0 - Immediate$2.45Näytä tiedot

38104 Series Wiremount

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SELF MATING 4POS IDC 18AWG38104-0018-000 FLCONN SELF MATING 4POS IDC 18AWG4786 - Immediate$4.03Näytä tiedot
CONN SELF MATING 4POS IDC 20AWG38104-0020-100FLCONN SELF MATING 4POS IDC 20AWG90 - Immediate$4.03Näytä tiedot

Boardmount

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT 2POS 0.1 GOLD PCB38202-62S3-000 PLCONN RCPT 2POS 0.1 GOLD PCB28 - Immediate$3.54Näytä tiedot
CONN RCPT 2POS 0.1 GOLD PCB R/A38202-52S3-000 PLCONN RCPT 2POS 0.1 GOLD PCB R/A14 - Immediate$3.78Näytä tiedot

Cable

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN RCPT 2POS 0.1 GOLD PCB38202-62S3-000 PLCONN RCPT 2POS 0.1 GOLD PCB28 - Immediate$3.54Näytä tiedot
CONN RCPT 2POS 0.1 GOLD PCB R/A38202-52S3-000 PLCONN RCPT 2POS 0.1 GOLD PCB R/A14 - Immediate$3.78Näytä tiedot
Published: 2012-06-29