ECS-TXO-16CSMV4 Analog-Compensated Clipped Sine Wave MultiVolt™ TCXO
Publish Date: 2025-12-01
The ECS-TXO-16CSMV4 MultiVolt temperature-compensated crystal oscillator (TCXO) from ECS Inc. offers ultra-tight stability across a wide supply voltage range.
ECX-33AQ AEC-Q200 Qualified MHz Quartz Crystals
Publish Date: 2025-02-24
ECS ECX-33AQ quartz crystals are AEC-Q200 surface mount MHz crystals available in a 3.2 mm x 2.5 mm x 0.95 mm 2-pad package.
Sample Kits
Publish Date: 2024-10-03
Specialized sample kits from ECS Inc. provide a comprehensive range of components tailored to meet specific design needs and various timing applications.
ECS-2520SMVQ MultiVolt™ Crystal Oscillators
Publish Date: 2024-09-27
ECS ECS-2520SMVQ AEC-Q200 tight stability MultiVolt™ oscillators in a 4-pad ceramic package are ideal for automotive, industrial, and IoT applications.
ECOC-7050 Oven-Controlled Oscillator
Publish Date: 2024-09-26
ECS ECOC-7050 oven-controlled oscillator offers a ±50 ppb stability option.
ECS-3225SMVQ Automotive-Grade MultiVolt™ Crystal Oscillator
Publish Date: 2024-07-01
ECS' ECS-3225SMVQ tight-stability, automotive-grade MultiVolt™ crystal oscillators are ideal for low-power, portable, industrial, and IoT applications.
ECX-33B2Q Series 3.2 mm x 2.5 mm Automotive-Grade Crystals
Publish Date: 2024-06-27
ECS’ ECX-33B2Q series 3.2 mm x 2.5 mm automotive-grade surface mount crystals offer low first year aging of ±2 ppm.
ECS-CTA Series Ceramic Resonators
Publish Date: 2024-05-28
ECS’ 6.0 mm x 3.0 mm x 1.5 mm surface mount ceramic resonators are ideal for low-cost applications where absolute frequency accuracy is not critical.
ECS-327ATQ2016MV Compact AEC-Q200 MultiVolt™ Crystal Oscillator
Publish Date: 2024-03-26
ECS’ ECS-327ATQ2016MV 2.00 mm x 1.60 mm automotive-grade MultiVolt™ oscillator is ideal for low power, portable, industrial, automotive, and IoT applications.
ECS-327ATQ2520MV MultiVolt™ Crystal Oscillator
Publish Date: 2024-03-21
ECS’ ECS-327ATQ2520MV MultiVolt™ crystal oscillator is ideal for a variety of applications including automotive and portable devices.
ECOC-9775 LVCMOS OCXO
Publish Date: 2024-02-12
ECS' ECOC-9775 LVCMOS OCXO is ideal for 5G, small cells, SyncE, and IEEE 1588 applications.
ECS-320-CDX-2292 32 MHz Crystal
Publish Date: 2023-06-19
ECS' ECS-320-CDX-2292 is a compact (1.6 mm x 1.2 mm x 0.30 mm) 32 MHz crystal available on a 3,000-piece reel and created to work with STM32 WL55CC.
ECS-320-CDX-2374 Compact 32 MHz Crystals
Publish Date: 2023-05-25
ECS’ ECS-320-CDX-2374 small AT strip crystals have a frequency of 32 MHz and are available in a 1.2 mm x 1.0 mm x 0.33 mm 4-pad package.
ECX-1247B2 ±2ppm First Year Aging Miniature Crystal
Publish Date: 2023-05-09
ECS’ ECX-1247B2 series surface mount crystals are available in an industry-standard miniature 1.6 mm x 1.2 mm x 0.3 mm 4-pad ceramic package.
ECS-TXO-20CSMV4 Analog Compensated Clipped Sine Wave MultiVolt™ TCXO
Updated: 2025-10-28
ECS Inc.’s ECS-TXO-20CSMV4 is a 4-pad MultiVolt™ temperature compensated crystal oscillator (TCXO) offering ultra-tight stability for precision applications.
ECS-33B2 MHz Compact Low Aging Crystal
Publish Date: 2023-04-21
ECS' ECS-33B2 series of compact MHz surface mount crystals are available in an industry-standard 3.2 mm x 2.5 mm x 0.8 mm 4-pad ceramic package.
ECS-TXO53-S3 SMD Stratum 3 TCXO
Publish Date: 2023-04-18
ECS Inc. International’s ECS-TXO53-S3 Stratum 3 TCXO ideal for femtocell, nanocell, and instrumentation applications.
ECX-1637B2 Tight Stability Low Aging Compact Crystal
Publish Date: 2023-04-05
ECS' ECX-1637B2 offers a wide frequency range of 16 MHz to 50 MHz, ideal for IoT, wireless, and wearable applications.
ECS-TXO-20CSMV Series MultiVolt ™ Clipped Sine Wave TCXO
Publish Date: 2023-02-03
ECS' ECS-TXO-20CSMV series clipped sine wave TCXO has a ceramic package ideal for portable, wireless applications where stability is critical.
ECS-2012MV-327KE 32,768 kHz:n HCMOS MultiVolt™ -oskillaattorit
Publish Date: 2023-01-20
ECS:n ECS-2012MV-327KE-oskillaattorit on suunniteltu käyttämään säädettävää syöttöjännitettä 1,2 V – 5,5 V tai tavallista 1,8 V, 2,5 V, 3,0 V tai 3,3 V:n syöttöjännitettä.