ECS-320-CDX-2292 32 MHz Crystal

ECS' ‎ECS-320-CDX-2292 32 MHz crystal was created to work with STM32 WL55CC

Image of ECS' ECS-320-CDX-2292 32MHz CrystalECS' CDX-2292 is offered in a 1.6 mm x 1.2 mm x 0.30 mm industry standard package. This 32 MHz ‎crystal offers a tolerance of ±10 ppm at +25ºC ±3ºC and stability of ±20 ppm over the industrial ‎temperature range of -40ºC to +85ºC. This component has a 10 pF ‎load capacitance, a 60 Ω ESR, and is ‎available in a 3,000-piece reel.

Features
  • ‎1.6 mm x 1.2 mm x 0.30 mm
  • 32 MHz frequency
  • Tight ±10 ppm tolerance
  • ±20 ppm stability
  • Industrial operating temperature: -40ºC to +85ºC
  • 3,000-piece reel
  • RoHS and REACH compliant
Applications
  • STM32 WL55C
  • Wireless
  • Low power
  • Bluetooth‎®
  • IoT
  • Wearables

ECS-320-CDX-2292 32MHz Crystal

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CRYSTAL 32.0000MHZ 10PF SMDECS-320-CDX-2292CRYSTAL 32.0000MHZ 10PF SMD1686 - Immediate$0.46Näytä tiedot
Published: 2023-06-19