MOV (Metal Oxide Varistors) Circuit Protection Components

YAGEO's MOV family has high voltage and large withstanding surge current capacity

Image of YAGEO's MOV (Metal Oxide Varistors) Circuit Protection Components YAGEO's MOV family has fast response speeds to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. MOV has high voltage and large withstanding surge current capacity and is usually used in AC input of various power supplies for surge or lightning protection. YAGEO offers different working temperature and size MOV products. The temperature can reach up to 140 centigrade, and the size is from 5 mm to 53 mm.

Features
  • Fast response speed
  • High voltage and large withstanding surge current capacity
  • Wide operating voltage products from 18 V to 1800 V
Specifications
  • Material: ZnO as the main body, doped with various metal oxides
  • Production process: high-temperature sintering process
  • Response speed: ≤25 ns
  • Voltage accuracy: ±10%
  • Voltage range: 18 V to 1800 V
  • Surge capacity: ≤70 kA (8/20 μs)
Applications
  • AC power supplies
  • Base stations
  • Circuit breakers
  • Industrial
  • Smart meters

MOV (Metal Oxide Varistors) Circuit Protection Components

KuvaManufacturer Part NumberKuvausMaksimi DC-jänniteSaatavana oleva määrä HintaNäytä tiedot
VARISTOR 1KV 2.5KA DISC 10MM102KD10VARISTOR 1KV 2.5KA DISC 10MM825 V467 - Immediate$0.17Näytä tiedot
VARISTOR 1KV 4.5KA DISC 14MM102KD14VARISTOR 1KV 4.5KA DISC 14MM825 V1054 - Immediate$0.37Näytä tiedot
VARISTOR 1KV 6.5KA DISC 20MM102KD20VARISTOR 1KV 6.5KA DISC 20MM825 V130 - Immediate$0.57Näytä tiedot
VARISTOR 180V 2.5KA DISC 10MM181KD10VARISTOR 180V 2.5KA DISC 10MM150 V398 - Immediate$0.13Näytä tiedot
VARISTOR 200V 4.5KA DISC 14MM201KD14VARISTOR 200V 4.5KA DISC 14MM170 V387 - Immediate$0.15Näytä tiedot
VARISTOR 22V 500A DISC 10MM220KD10VARISTOR 22V 500A DISC 10MM18 V0 - Immediate$0.12Näytä tiedot
VARISTOR 240V 4.5KA DISC 14MM241KD14VARISTOR 240V 4.5KA DISC 14MM200 V0 - Immediate$0.15Näytä tiedot
VARISTOR 27V 250A DISC 7MM270KD07VARISTOR 27V 250A DISC 7MM22 V1031 - Immediate$0.08Näytä tiedot
VARISTOR 270V 2.5KA DISC 10MM271KD10VARISTOR 270V 2.5KA DISC 10MM225 V490 - Immediate$0.13Näytä tiedot
VARISTOR 39V 500A DISC 10MM390KD10VARISTOR 39V 500A DISC 10MM31 V0 - Immediate$0.13Näytä tiedot
Published: 2021-05-10