Platinum Temperature Sensors in SMD Packages

YAGEO Nexensos sensors are built for high accuracy and long-term stability

Image of YAGEO Platinum Temperature Sensors in SMD PackagesYAGEO Nexensos temperature sensors are platinum (Pt)-based RTDs. Built to output a linear, standardized signal characteristic, with high accuracy and long-term stability, these sensors come in a standardized electronic SMD format for surface mounting using an automated mounting capability on printed circuit boards. The sensors enable reliable and precise temperature measurement over a wide temperature range, with the additional benefits of competitive cost and automated mounting capability on printed circuit boards.

Features
  • Standardized and linear signal characteristics
  • Precise measurement over a wide temperature range
  • High accuracy
  • Long lifetime
  • Low signal drift
  • High humidity resistance
Applications
  • Heat and cold meters
  • HVAC applications
  • Smart home controls
  • Home appliances and equipment
  • Electronics
  • Medical equipment
  • Data loggers
  • EV charging connectors
  • Battery packs

Platinum Temperature Sensors in SMD Packages

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SENSOR RTD 080532207614SENSOR RTD 08056098 - Immediate$1.74Näytä tiedot
SENSOR RTD 060332207637SENSOR RTD 06030 - Immediate$1.77Näytä tiedot
SENSOR RTD 1KOHM 0.3% 060332207638SENSOR RTD 1KOHM 0.3% 06039466 - Immediate$1.84Näytä tiedot
SENSOR RTD 1000OHM 080532208569SENSOR RTD 1000OHM 08050 - Immediate$1.84Näytä tiedot
SENSOR RTD 100OHM 0.3% 080532207605SENSOR RTD 100OHM 0.3% 080545 - Immediate$1.91Näytä tiedot
SENSOR RTD 1KOHM 0.3% 080532207615SENSOR RTD 1KOHM 0.3% 080532770 - Immediate$1.91Näytä tiedot
SENSOR RTD 1KOHM 0.3% 120632207595SENSOR RTD 1KOHM 0.3% 12063591 - Immediate$1.96Näytä tiedot
SENSOR RTD 100OHM 0.3% 120632207590SENSOR RTD 100OHM 0.3% 12067482 - Immediate$1.96Näytä tiedot
SENSOR RTD 1000OHM 06035034887SENSOR RTD 1000OHM 06033007 - Immediate$2.47Näytä tiedot
SENSOR RTD 1000OHM 080532208570SENSOR RTD 1000OHM 08055529 - Immediate$1.57Näytä tiedot
SENSOR RTD 100OHM 080532208594SENSOR RTD 100OHM 08052387 - Immediate$1.84Näytä tiedot
SENSOR RTD 080532207604SENSOR RTD 08054133 - Immediate$1.74Näytä tiedot
SENSOR RTD 120632207589SENSOR RTD 12063000 - Immediate$1.38Näytä tiedot
SENSOR RTD 100OHM 080532208595SENSOR RTD 100OHM 08053910 - Immediate$1.57Näytä tiedot
SENSOR RTD 1000OHM 08055034886SENSOR RTD 1000OHM 08053662 - Immediate$2.59Näytä tiedot
SENSOR RTD 1000OHM 12065034885SENSOR RTD 1000OHM 12063937 - Immediate$2.69Näytä tiedot
SENSOR RTD 1KOHM 0.3% 120632207594SENSOR RTD 1KOHM 0.3% 1206720 - Immediate$1.92Näytä tiedot
SENSOR RTD 500OHM SMD30201107SENSOR RTD 500OHM SMD0 - Immediate$1.36Näytä tiedot
Published: 2025-10-20