IA Series DC/DC Converters

XP Power offers the IA series of 1 W isolated DC/DC converters

Image of XP Power's IA Series XP Power's IA series low-power isolated DC/DC converters are available in industry-standard SIP and DIP mounting options with dual outputs.

With a size as small as 19.3 mm x 6.1 mm x 10.2 mm (0.76 x 0.24 x 0.40 inches), these converters occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part, without any need for PCB redesign. The IA series provides a 1,000 VDC input-to-output isolation for a period of up to 1 minute.

Features and Benefits

  • Input voltages covering the nominal values of 3.3 VDC, 5 VDC, 12 VDC, 24 VDC, or 48 VDC ±10% are available
  • Dual outputs provide ±3.3 VDC, ±5.5 VDC, ±9 VDC, ±12 VDC, ±15 VDC, or ±24 VDC
  • Operates on full power from -40°C to +85°C without derating and are able to operate in most environments without the need for additional heat sinking or forced airflow
  • With an MTBF in excess of 1 million hours, these are an extremely-reliable product that will help ensure extended lifetime in the customer's end products

3.3 V input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-5V 1WIA0305SDC DC CONVERTER +/-5V 1W40 - Immediate$5.49Näytä tiedot

5 V input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-15V 1WIA0515SDC DC CONVERTER +/-15V 1W772 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-12V 1WIA0512SDC DC CONVERTER +/-12V 1W123 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-5V 1WIA0505SDC DC CONVERTER +/-5V 1W1405 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-12V 1WIA0512DDC DC CONVERTER +/-12V 1W162 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-9V 1WIA0509SDC DC CONVERTER +/-9V 1W1211 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-24V 1WIA0524SDC DC CONVERTER +/-24V 1W3 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-9V 1WIA0509DDC DC CONVERTER +/-9V 1W115 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-3.3V 1WIA0503SDC DC CONVERTER +/-3.3V 1W208 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-5V 1WIA0505DDC DC CONVERTER +/-5V 1W140 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-3.3V 1WIA0503DDC DC CONVERTER +/-3.3V 1W0 - Immediate$5.64Näytä tiedot

12 V input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-3.3V 1WIA1203DDC DC CONVERTER +/-3.3V 1W18 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-3.3V 1WIA1203SDC DC CONVERTER +/-3.3V 1W0 - Immediate$5.16Näytä tiedot
DC DC CONVERTER +/-5V 1WIA1205SDC DC CONVERTER +/-5V 1W360 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-9V 1WIA1209SDC DC CONVERTER +/-9V 1W124 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-12V 1WIA1212DDC DC CONVERTER +/-12V 1W9 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-12V 1WIA1212SDC DC CONVERTER +/-12V 1W170 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-15V 1WIA1215DDC DC CONVERTER +/-15V 1W557 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-15V 1WIA1215SDC DC CONVERTER +/-15V 1W42 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-24V 1WIA1224DDC DC CONVERTER +/-24V 1W0 - Immediate$5.64Näytä tiedot
DC DC CONVERTER +/-24V 1WIA1224SDC DC CONVERTER +/-24V 1W622 - Immediate$5.49Näytä tiedot

24 V input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-9V 1WIA2409SDC DC CONVERTER +/-9V 1W1393 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-12V 1WIA2412SDC DC CONVERTER +/-12V 1W50 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-15V 1WIA2415SDC DC CONVERTER +/-15V 1W1255 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-24V 1WIA2424SDC DC CONVERTER +/-24V 1W4 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-12V 1WIA2412DDC DC CONVERTER +/-12V 1W0 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-5V 1WIA2405SDC DC CONVERTER +/-5V 1W0 - Immediate$5.49Näytä tiedot
DC DC CONVERTER +/-15V 1WIA2415DDC DC CONVERTER +/-15V 1W15 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-5V 1WIA2405DDC DC CONVERTER +/-5V 1W0 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-3.3V 1WIA2403SDC DC CONVERTER +/-3.3V 1W20 - Immediate$5.50Näytä tiedot
DC DC CONVERTER +/-24V 1WIA0524DDC DC CONVERTER +/-24V 1W5 - Immediate$6.01Näytä tiedot
DC DC CONVERTER +/-3.3V 1WIA2403DDC DC CONVERTER +/-3.3V 1W40 - Immediate$6.00Näytä tiedot

48 V input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER +/-15V 1WIA4815SDC DC CONVERTER +/-15V 1W0 - ImmediateSee Page for PricingNäytä tiedot
DC DC CONVERTER +/-24V 1WIA4824SDC DC CONVERTER +/-24V 1W0 - Immediate$6.18Näytä tiedot
DC DC CONVERTER +/-9V 1WIA4809SDC DC CONVERTER +/-9V 1W0 - Immediate$6.18Näytä tiedot
DC DC CONVERTER +/-5V 1WIA4805DDC DC CONVERTER +/-5V 1W0 - Immediate$6.42Näytä tiedot
Published: 2014-02-03