WR-FAST Fast Connection Solutions

Würth Elektronik's THT male header is offered in two blade designs for a wide range of applications

Image of Wurth Electronics' WR-FAST Male Vertical Header Würth Elektronik features fast connection solutions designed to meet customer requirements when reliability and safety are a top priority. The THT male header, WR-FAST series, is available in different blade designs, pitches, and orientations to cover a wide range of applications.

Features
  • 5.08 mm and 7.62 mm pitch
  • Two blade designs: 2863 and 6.3
  • Current rating up to 16 A per contact
  • 300 VAC working voltage
  • UL94-V0 rated
  • Glow-Wire compliant according to IEC 60335-1
  • cULus E150931 approved
  • Two to eight pins
Applications
  • Industrial equipment
  • Consumer electronics
  • Engineering equipment
  • Telecom equipment

WR-FAST Fast Connection Solutions

KuvaManufacturer Part NumberKuvausVäriKontaktin materiaaliSaatavana oleva määrä HintaNäytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638207122002WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs240 - Immediate$0.68Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638207122003WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs204 - Immediate$0.95Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638207122004WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs278 - Immediate$1.30Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638207122005WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs0 - Immediate$1.64Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638207122006WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs95 - Immediate$1.99Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638207122007WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs0 - Immediate$2.19Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638207122008WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs90 - Immediate$2.37Näytä tiedot
WR-FAST_THT MALE VERTICAL HEADER638207222002WR-FAST_THT MALE VERTICAL HEADERMustaTeräs270 - Immediate$0.49Näytä tiedot
WR-FAST_THT MALE VERTICAL HEADER638207222003WR-FAST_THT MALE VERTICAL HEADERMustaTeräs44 - Immediate$0.81Näytä tiedot
WR-FAST_THT MALE VERTICAL HEADER638207222004WR-FAST_THT MALE VERTICAL HEADERMustaTeräs54 - Immediate$1.27Näytä tiedot
WR-FAST_THT MALE VERTICAL HEADER638207222005WR-FAST_THT MALE VERTICAL HEADERMustaTeräs100 - Immediate$1.43Näytä tiedot
WR-FAST_THT MALE VERTICAL HEADER638207222006WR-FAST_THT MALE VERTICAL HEADERMustaTeräs82 - Immediate$1.53Näytä tiedot
WR-FAST_THT MALE VERTICAL HEADER638207222007WR-FAST_THT MALE VERTICAL HEADERMustaTeräs0 - Immediate$1.90Näytä tiedot
WR-FAST_THT MALE VERTICAL HEADER638207222008WR-FAST_THT MALE VERTICAL HEADERMustaTeräs54 - Immediate$2.14Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638263122002WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs0 - Immediate$0.60Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638263122003WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs150 - Immediate$0.85Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638263122004WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs50 - Immediate$1.11Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638263122005WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs18 - Immediate$1.52Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638263122006WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs32 - Immediate$1.86Näytä tiedot
WR-FAST_THT MALE RIGHT ANGLED HE638263122007WR-FAST_THT MALE RIGHT ANGLED HEMustaTeräs0 - Immediate$2.15Näytä tiedot
Published: 2020-03-11