WE-CBF Series – Chip Bead Ferrite Solutions

Würth Elektronik chip bead ferrites are optimized for a wide range of applications

Image of Würth WE-CBF Series – Chip Bead Ferrite SolutionsWürth Elektronik offers a comprehensive portfolio of chip bead ferrites designed to optimize EMI suppression across a wide range of applications. When placed correctly during PCB design, chip bead ferrites remain one of the most effective solutions for preventing electromagnetic interference.

The WE-CBF series is available in sizes from 0402 to 2220, rated for industrial temperature ranges (-55°C to +125°C) and AEC-Q200 qualified, ensuring compliance with automotive-grade performance.

To simplify selection, products are grouped into four categories:

  • High Current – Engineered for currents above 1 A, these ferrites ensure minimal self-heating (40 K) and are available in three types: high speed, wideband, and high frequency; ideal for power supplies and DC/DC converters

  • High Frequency – With a modified internal structure, these ferrites deliver an extended suppression range and up to 3x higher impedance at 1 GHz; perfect for HDDs and high-speed bus signals

  • High Speed – Designed for fast data signals, these ferrites feature low impedance at lower frequencies, minimizing attenuation; common applications include USB 2.0, IEEE 1394, and LVDS

  • Wideband – Providing high impedance starting at low frequencies, these ferrites offer broad-spectrum suppression; suitable for control signals, RS232/RS422, and DC/DC converters

WE-CBF Series – Chip Bead Ferrite Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 60 OHM 0402 1LN74279276FERRITE BEAD 60 OHM 0402 1LN10903 - Immediate$0.15Näytä tiedot
FERRITE BEAD 600 OHM 0603 1LN742792651FERRITE BEAD 600 OHM 0603 1LN241586 - Immediate$0.15Näytä tiedot
FERRITE BEAD 120 OHM 0402 1LN7427927311FERRITE BEAD 120 OHM 0402 1LN28215 - Immediate$0.15Näytä tiedot
FERRITE BEAD 600 OHM 0402 1LN7427927161FERRITE BEAD 600 OHM 0402 1LN36749 - Immediate$0.15Näytä tiedot
FERRITE BEAD 300 OHM 0402 1LN74279272FERRITE BEAD 300 OHM 0402 1LN0 - Immediate$0.15Näytä tiedot
FERRITE BEAD 600 OHM 0402 4LN7427927291FERRITE BEAD 600 OHM 0402 4LN88739 - Immediate$0.15Näytä tiedot
FERRITE BEAD 1 KOHM 0402 1LN742841210FERRITE BEAD 1 KOHM 0402 1LN6231 - Immediate$0.22Näytä tiedot
FERRITE BEAD 600 OHM 0402 1LN74279279FERRITE BEAD 600 OHM 0402 1LN247126 - Immediate$0.15Näytä tiedot
FERRITE BEAD 30 OHM 0603 1LN742792609FERRITE BEAD 30 OHM 0603 1LN56613 - Immediate$0.15Näytä tiedot
FERRITE BEAD 1 KOHM 0402 1LN742792796FERRITE BEAD 1 KOHM 0402 1LN161265 - Immediate$0.15Näytä tiedot
Updated: 2026-01-13
Published: 2012-09-11