Si3406-Based PoE PD Eval Board

Skyworks’ compact low-power PoE PD evaluation board family uses Würth Elektronik components

Image of Skyworks Solutions Inc. Si3406-Based PoE PD Eval Board Skyworks’ Si3406-based isolated flyback evaluation board family is a reference design for a power supply in a power over Ethernet (PoE) powered device (PD) application. This evaluation board family provides a simple and low-cost solution with different output voltages and power levels, while quality Würth Elektronik components contribute to its robustness.

The Si3406 IC integrates an IEEE 802.3at compatible PoE interface as well as a current control-based DC/DC converter. The Si3406 PD integrates an internal rectifier bridge, detection circuit, classification circuit, DC/DC switch, hot-swap switch, TVS overvoltage protection, dynamic soft-start circuit, cycle-by-cycle current limit, thermal shutdown, optional secondary-side synchronous rectification driver, automatic and user mode MPS generation, and inrush current protection. The PCB design allows users to quickly evaluate secondary-side synchronous rectification to further increase system efficiency. The design incorporates flyback EP10 power transformers, WE-RJ45 LAN through-hole connectors with integrated Ethernet transformer and common-mode choke, WE-CBF SMT EMI suppression ferrite beads, and WCAP-ATG5, WCAP-ATG8, and WCAP-ATLL aluminum electrolytic capacitors from Würth Elektronik.

Video: Skyworks’ IEEE 802.3 at class 2 PoE PD EVB

Features
  • IEEE 802.3at compliant
  • Compact application PCB surface
  • High efficiency
  • High integration with low BOM cost
  • External and integrated diode bridge options
  • Integrated thermal shutdown protection
  • Automatic and user mode MPS generation
  • Integrated transient overvoltage protection
  • Optimized for low radiated and conducted emissions
  • Complete reference design with comprehensive performance documentation
Applications
  • Voice over IP (VoIP) telephones
  • Wireless access points
  • Security and surveillance IP cameras
  • Lighting luminaires
  • Point-of-sale (POS) terminals
  • Internet appliances
  • Network devices

Si3406-Based PoE PD Eval Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR SI3406SI3406FB3V2-KITEVAL BOARD FOR SI34069 - Immediate$86.43Näytä tiedot
EVAL BOARD FOR SI3406SI3406FB5V2-KITEVAL BOARD FOR SI34066 - Immediate$86.43Näytä tiedot
EVAL BOARD FOR SI3406SI3406FB12V2-KITEVAL BOARD FOR SI340613 - Immediate$86.43Näytä tiedot

Si3406-GM PoE PD Interface Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC POE CNTRL 1 CHANNEL 20QFNSI3406-A-GMIC POE CNTRL 1 CHANNEL 20QFN1574 - Immediate$3.47Näytä tiedot
IC POE CNTRL 1 CHANNEL 24QFNSI34061-A-GMIC POE CNTRL 1 CHANNEL 24QFN11731 - Immediate$3.90Näytä tiedot
IC POE CNTRL 1 CHANNEL 24QFNSI34062-A-GMIC POE CNTRL 1 CHANNEL 24QFN0 - ImmediateSee Page for PricingNäytä tiedot

Associated Würth Elektronik WE-RJ45 LAN Series RJ45 Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCB74982104400CONN JACK 1PORT PCB331 - Immediate$6.06Näytä tiedot

Associated Würth Elektronik WE-CBF Series Chip Bead Ferrites

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FERRITE BEAD 1.5 KOHM 0805 1LN742792097FERRITE BEAD 1.5 KOHM 0805 1LN134635 - Immediate$0.20Näytä tiedot

Associated Würth Elektronik PoE Flyback Transformer

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
XFMR POE DC/DC CONV 235UH SMD750319924XFMR POE DC/DC CONV 235UH SMD923 - Immediate$4.22Näytä tiedot
XFMR POE DC/DC CONV 235UH SMD750319935XFMR POE DC/DC CONV 235UH SMD755 - Immediate$4.22Näytä tiedot
XFMR POE DC/DC CONV 235UH SMD750319936XFMR POE DC/DC CONV 235UH SMD784 - Immediate$4.22Näytä tiedot

Associated Würth Elektronik Electrolytic Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP ALUM 560UF 20% 10V RADIAL TH860020274012CAP ALUM 560UF 20% 10V RADIAL TH0 - Immediate$0.23Näytä tiedot
CAP ALUM 330UF 20% 10V RADIAL TH860160274017CAP ALUM 330UF 20% 10V RADIAL TH884 - Immediate$0.29Näytä tiedot
Published: 2023-05-18