TNPW High Stability Thin Film Chip Resistor

Vishay's TNPW thin film resistor series suited for applications where tight tolerance and TCR are required, down to 0.1% and 10ppm

Image of Vishay's TNPW High Stability Thin Film Chip ResistorVishay's TNPW thin film resistor series is an excellent choice where precision and long term stability is required, with very low resistive drift ≤ 0.05% after 1000h life test. This thin film series offers superior moisture resistance having the Vishay’s Specialized Passivation Method, being tested and qualified to the severe automotive 85°C/85% biased humidity test. The AEC-Q200 qualification makes this product series an appropriate choice for high reliability applications, available is case sizes 0201, 0402, 0603, 0805, 1206 and 1210, with wide resistance range from 1 ohm to 3 Mohms, and enhanced power rating up to 0.5 W for the 1210. The TNPW series is offered with pure Tin termination plating which is RoHS compliant, but the series is also offered with tin-lead termination. In addition to this, the TNPW series is impervious to sulfur exposure, verified in accordance with ASTM B 809 standard.

Features and Benefits

  • Sizes 1210 down to 0201
  • Tolerance/TCR down to 0.1%/10 ppm (depending on size)
  • Resistance range 1 ohm to 3 Mohms
  • Enhanced power rating up to 0.5 W for 1210
  • High precision, high r-value: 1206 0.1% 10 ppm up to 2 Mohms
  • Precision, low r-value: 0603/0805/1206 0.5% 25 ppm down to 1 ohm
  • AEC-Q200 automotive qualified
  • Operating temperature up to 155°C
  • Superior moisture resistivity (85°C, 85%RH)
  • Excellent long term stability: low drift ≤0.05% after 1000h life test
  • Sulfur resistant
  • Tin-Lead termination available

Applications

  • Industrial: Solar inverter, power meters, DC-DC converter, power supply, welding equipment
  • AMS: Land mobile radio, radar system, GPS, inflight monitor, satellite router
  • Automotive: Battery management, transmission control, powertrain, self-driving, body control, driver seat
  • Computer: Server, game console, tablet and adaptor
  • Medical: Ultrasound probe, endoscope, MRI

TNPW0201

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 100 OHM 0.1% 0.075W 0201TNPW0201100RBEEDRES 100 OHM 0.1% 0.075W 020134845 - Immediate$0.15Näytä tiedot
RES 10K OHM 0.1% 0.075W 0201TNPW020110K0BEEDRES 10K OHM 0.1% 0.075W 02011781 - Immediate$0.15Näytä tiedot
RES 12K OHM 0.1% 0.075W 0201TNPW020112K0BEEDRES 12K OHM 0.1% 0.075W 02010 - Immediate$0.15Näytä tiedot
RES 15K OHM 0.1% 0.075W 0201TNPW020115K0BEEDRES 15K OHM 0.1% 0.075W 020125028 - Immediate$0.15Näytä tiedot

TNPW0402

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES 10K OHM 0.1% 0.13W 0402TNPW040210K0BEEDRES 10K OHM 0.1% 0.13W 0402371512 - Immediate$0.22Näytä tiedot
RES 1K OHM 0.1% 0.13W 0402TNPW04021K00BEEDRES 1K OHM 0.1% 0.13W 040272441 - Immediate$0.22Näytä tiedot
RES 49.9 OHM 0.1% 0.13W 0402TNPW040249R9BEEDRES 49.9 OHM 0.1% 0.13W 04020 - Immediate$0.22Näytä tiedot
RES 2K OHM 0.1% 0.13W 0402TNPW04022K00BEEDRES 2K OHM 0.1% 0.13W 04020 - Immediate$0.22Näytä tiedot

TNPW0603

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES 10K OHM 0.1% 0.21W 0603TNPW060310K0BEEARES 10K OHM 0.1% 0.21W 0603105086 - Immediate$0.22Näytä tiedot
RES 100K OHM 0.1% 0.21W 0603TNPW0603100KBEEARES 100K OHM 0.1% 0.21W 060380383 - Immediate$0.22Näytä tiedot
RES 4.99K OHM 0.1% 0.21W 0603TNPW06034K99BEEARES 4.99K OHM 0.1% 0.21W 060319006 - Immediate$0.22Näytä tiedot
RES 1K OHM 0.1% 0.21W 0603TNPW06031K00BEEARES 1K OHM 0.1% 0.21W 060344176 - Immediate$0.22Näytä tiedot

TNPW0805

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES 100 OHM 0.1% 0.125W 0805TNPW0805100RBEEARES 100 OHM 0.1% 0.125W 080510669 - Immediate$0.35Näytä tiedot
RES 10K OHM 0.1% 0.26W 0805TNPW080510K0BEEARES 10K OHM 0.1% 0.26W 0805103099 - Immediate$0.35Näytä tiedot
RES 1K OHM 0.1% 0.26W 0805TNPW08051K00BEEARES 1K OHM 0.1% 0.26W 08056512 - Immediate$0.35Näytä tiedot
RES 20K OHM 0.1% 0.26W 0805TNPW080520K0BEEARES 20K OHM 0.1% 0.26W 08059626 - Immediate$0.35Näytä tiedot

TNPW1206

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
RES 249K OHM 0.1% 0.52W 1206TNPW1206249KBEEARES 249K OHM 0.1% 0.52W 120643930 - Immediate$0.40Näytä tiedot
RES 10K OHM 0.1% 0.52W 1206TNPW120610K0BEEARES 10K OHM 0.1% 0.52W 120629247 - Immediate$0.40Näytä tiedot
RES 1K OHM 0.1% 0.52W 1206TNPW12061K00BEEARES 1K OHM 0.1% 0.52W 1206467 - Immediate$0.40Näytä tiedot
RES 200K OHM 0.1% 0.52W 1206TNPW1206200KBEEARES 200K OHM 0.1% 0.52W 120614890 - Immediate$0.40Näytä tiedot

TNPW1210

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES 499 OHM 0.1% 1/2W 1210TNPW1210499RBEEARES 499 OHM 0.1% 1/2W 12103797 - Immediate$1.31Näytä tiedot
RES 100K OHM 0.1% 1/2W 1210TNPW1210100KBEEARES 100K OHM 0.1% 1/2W 12104357 - Immediate$1.31Näytä tiedot
RES 27K OHM 0.1% 1/2W 1210TNPW121027K0BEEARES 27K OHM 0.1% 1/2W 12104609 - Immediate$1.31Näytä tiedot
RES 9.09K OHM 0.1% 1/2W 1210TNPW12109K09BEEARES 9.09K OHM 0.1% 1/2W 12100 - Immediate$1.31Näytä tiedot
Published: 2015-03-26