VL-EPM-39 Atom Bay Trail PC/104-Plus SBC

VersaLogic’s Intel®-based single board computers (SBC)

Image of VersaLogic’s VL-EPM-39 Atom “Bay Trail” PC/104-PlusVersaLogic’s SandCat is a PC/104-Plus expansion interface, low-power, dual-core single board computer (SBC). The SandCat is driven by a low-power E3825 dual-core Intel® Bay Trail processor with a clock rate of 1.33 GHz. Based on the industry-standard PC/104™ format (4.2 inches x 3.8 inches), the SandCat includes legacy ISA and PCI connectors to interface directly with PC/104-Plus expansion boards.

Like other VersaLogic products, the SandCat is designed and validated for operation in unforgiving environments and designed for long term availability (10+ year typical product lifecycle). The SandCat SBCs are designed for use by OEMs working in a variety of markets, such as aerospace, defense, energy, industrial, security, medical, military, robotics, and transportation; anywhere that the need for superb quality and high-performance embedded computing exists. Applications include automation, avionics, gateway, in-vehicle, monitoring, simulation, and vision.

Features
  • PC/104-Plus expansion site (ISA + PCI)
  • Intel Bay Trail dual-core processor
  • Up to 8 GB RAM
  • Gigabit Ethernet
  • DisplayPort video
  • Mini PCIe® socket
  • USB 2.0 ports
  • Fanless with integrated heat sink
  • -40°C to +85°C operating temperature
  • Shock and vibration per MIL-STD-202G
  • Serial I/O
  • SATA
  • Digital I/O (8 lines)
  • VersaAPI software support
Applications
  • Aerospace
  • Defense
  • Energy
  • Industrial
  • Security
  • Medical
  • Military
  • Robotics
  • Transportation

VL-EPM-39 Atom Bay Trail PC/104 Plus SBC

KuvaManufacturer Part NumberKuvausYtimien lukumääräSaatavana oleva määrä HintaNäytä tiedot
SBC 1.33GHZ 2 CORE 8GB/0GB RAMVL-EPM-39EBKSBC 1.33GHZ 2 CORE 8GB/0GB RAM21 - Immediate$432.60Näytä tiedot
DEVELOPMENT CABLE KIT FOR SANDCAVL-CKR-SANDCATDEVELOPMENT CABLE KIT FOR SANDCA2 - Immediate$142.78Näytä tiedot
SINGLE ETHERNET ADAPTER CABLE LAVL-CBR-1605SINGLE ETHERNET ADAPTER CABLE LA26 - Immediate$38.25Näytä tiedot
Published: 2019-01-17