1 GbE Ethernet Mini PCIe® Module With/Without PoE+

VersaLogic's Mini PCIe module, industrial temperature, Gigabit Ethernet module with PoE+ option

Image of VersaLogic's 1 GbE Ethernet Mini PCIe Module With/Without POE+VersaLogic's E6 module is an extremely small and rugged Gigabit Ethernet add-on interface that is available with or without support for Power over Ethernet Plus (PoE+). Fully contained on a single Mini PCIe module, it does not require an additional daughtercard for magnetic isolation or PoE injection circuitry. It provides a simple, clean, rugged way to add an Ethernet interface to most embedded computer systems. The E6 optionally includes PoE+ support. This ensures that a wide variety of devices, including cameras and wireless access points, can be powered over the Ethernet connection. The module includes IEEE 1588/802.1AS Precision Time Protocol (PTP) support. This enables precision time-synchronization between network nodes. It is designed and tested for full industrial temperature (-40°C to +85°C) operation and meets MIL-STD-202H specifications for shock and vibration. It uses a latching connector to address cable detachment issues in hostile environments. VersaLogic’s 10+ year product life support programs ensure long-term availability. This avoids expensive upgrades and migrations that come from short, disposable lifecycle products.

Features
  • Gigabit Ethernet with optional PoE
    • Powers Type 1 (PoE) and Type 2 (PoE+) devices
  • IEEE 1588/802.1AS Precision Time Synchronization
    • Synchronize time with other network nodes
  • On-board magnetically coupled isolation and PoE injection
    • No need for off-board magnetics or daughtercards

1 GbE Ethernet Mini PCIe® Module With/Without PoE+

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1 GBE ETHERNET MINI PCIE MODULEVL-MPEE-E6E1 GBE ETHERNET MINI PCIE MODULE19 - Immediate$258.37Näytä tiedot
1 GBE ETHERNET W/POE+, MINI PCIEVL-MPEE-E6E-P1 GBE ETHERNET W/POE+, MINI PCIE17 - Immediate$293.22Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SINGLE ETHERNET ADAPTER CABLE LAVL-CBR-1605SINGLE ETHERNET ADAPTER CABLE LA26 - Immediate$38.25Näytä tiedot
16-PIN CLIK-MATE TO 1 RJ-45 W/ PVL-CBR-160616-PIN CLIK-MATE TO 1 RJ-45 W/ P0 - Immediate$60.73Näytä tiedot
10 PACK NYLON SCREWSVL-HDW-10810 PACK NYLON SCREWS50 - Immediate$4.25Näytä tiedot
M2 METRIC NYLON SCREW KIT (10EA)VL-HDW-110M2 METRIC NYLON SCREW KIT (10EA)12 - Immediate$4.25Näytä tiedot
Published: 2020-02-25