XPLR-M9 GNSS Explorer Kit

u-blox's XPLR-M9 explorer kit provides an intuitive plug-and-play solution to evaluate the u-blox M9 GNSS' performance

Image of u-blox's XPLR-M9 GNSS Explorer Kitu-blox's XPLR-M9 explorer kit is a perfect early evaluation tool for experiencing GNSS performance of the u-blox M9 standard precision GNSS technology. It comes in a compact design with user-friendly interfaces and simplified and intuitive u-start evaluation software. The built-in USB interface provides both power supply and high-speed data transfer. In addition to the default u-start evaluation software, the XPLR-M9 can be used with u-blox u-center for extensive configuration, further testing, and data analysis.

u-start is designed as a simplified and highly intuitive GNSS evaluation software dedicated for use with the XPLR-M9 explorer kit. The combination of u-start together with the XPLR-M9 provides an easy and user-friendly demonstration package to experience the u-blox M9 standard precision GNSS technology.

u-center evaluation software can be used as an optional interactive tool for additional configuration, testing, visualization, and data analysis. u-center provides useful assistance during all phases of a system integration project.

Features
  • USB Type-C® for easy connection to a PC
  • SMA connector for external active GNSS antenna or simulator
  • Onboard SD card (16 GB)
  • Integrated power LED
Applications
  • Automotive
  • UAVs
  • Telematics

XPLR-M9 GNSS Explorer Kit

KuvaManufacturer Part NumberKuvausTaajuusAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
EXPLORER KIT FOR M9 STNDXPLR-M9EXPLORER KIT FOR M9 STND--16 - Immediate$125.34Näytä tiedot
Published: 2020-06-22