TMCM-1278 Stepper Motor Driver Module

Trinamic's TMCM-1278 single-axis smart stepper motor driver module comes with two firmware options, TMCL and CANopen

Image of Trinamic's TMCM-1278 Stepper Motor Driver Module Trinamic's TMCM-1278 is an easy-to-use, high-power, single-axis smart stepper motor driver module. The module with special housing enclosure is primarily designed for NEMA23/24 size stepper motors. This product is controlled and configured via a CAN bus interface and comes with two firmware options, TMCL and CANopen. TMCM-1278 features StealthChop™ for absolute silent motor control, SpreadCycle™ for high-speed stepper motor commutation, a fully integrated hardware motion controller with SixPoint™ motion ramps, as well as StallGuard2™ and CoolStep™.

TMCM-1278 Stepper Motor Driver Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
STEPPER DRIVER 9A, 12...48VTMCM-1278-CANOPENSTEPPER DRIVER 9A, 12...48V5 - Immediate$315.96Näytä tiedot
STEPPER DRIVER 9A, 12...48VTMCM-1278-TMCLSTEPPER DRIVER 9A, 12...48V0 - Immediate$315.96Näytä tiedot
CABLE LOOM FOR TMCM-1278TMCM-1278-CABLECABLE LOOM FOR TMCM-127843 - Immediate$5.87Näytä tiedot
PANDRIVE NEMA24, 48V, 3NMPD60-4H-1278-CANOPENPANDRIVE NEMA24, 48V, 3NM4 - Immediate$447.99Näytä tiedot
PANDRIVE NEMA24, 48V, 3NMPD60-4H-1278-TMCLPANDRIVE NEMA24, 48V, 3NM2 - Immediate$447.99Näytä tiedot
PANDRIVE NEMA34, 48V, 7NMPD86-3-1278-CANOPENPANDRIVE NEMA34, 48V, 7NM4 - Immediate$555.83Näytä tiedot
PANDRIVE NEMA34, 48V, 7NMPD86-3-1278-TMCLPANDRIVE NEMA34, 48V, 7NM0 - Immediate$555.83Näytä tiedot
Published: 2020-04-15