TXO Series AC/DC Power Supplies

TRACO Power cost-effective power supplies in compact 2" x 3” designs

Image of TRACO Power's TXO Series DC/DC Converters TRACO Power TXO 45, TXO 60, and TXO 120 are open-frame industrial AC/DC power supplies series between 45 W and 120 W with a 3,000 VAC reinforced isolation system. The TXO line specifically focuses on providing cost-efficient industrial power supplies in compact designs. High efficiency of up to 92% allows a compact design and an operating temperature range of -20°C to +50°C without derating while going up to +70°C with load derating. They are designed to meet the ErP directive (< 0.3 W no-load power consumption), come with an active power factor correction (TXO 120 only), and have EMC characteristics dedicated for applications in industrial/automation and test and measurement fields. The products are an ideal solution for various industrial and cost-sensitive applications.

Features
  • Compact, 2” x 3” open-frame construction
  • Universal input range: 85 VAC to 264 VAC
  • TXO 45/60 series: full-load convection-cooled -20°C to +50°C
  • TXO 120 series: 100 W convection, 120 W forced-air -20°C to +50°C
  • 3,000 VAC reinforced I/O isolation
  • Internal EN55032 Class B filter
  • Short-circuit protection/overvoltage protection
  • IEC/EN/UL 62368-1 safety approvals
  • EN 61000-3-2 compliant

TXO 45

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 15V 45WTXO 45-115-JAC/DC CONVERTER 15V 45W20 - Immediate$21.35Näytä tiedot
AC/DC CONVERTER 12V 45WTXO 45-112-JAC/DC CONVERTER 12V 45W49 - Immediate$21.35Näytä tiedot
AC/DC CONVERTER 24V 45WTXO 45-124-JAC/DC CONVERTER 24V 45W46 - Immediate$21.35Näytä tiedot
AC/DC CONVERTER 48V 45WTXO 45-148-JAC/DC CONVERTER 48V 45W20 - Immediate$21.35Näytä tiedot

TXO 60

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 60WTXO 60-112-JAC/DC CONVERTER 12V 60W32 - Immediate$23.68Näytä tiedot
AC/DC CONVERTER 48V 60WTXO 60-148-JAC/DC CONVERTER 48V 60W8 - Immediate$23.72Näytä tiedot
AC/DC CONVERTER 15V 60WTXO 60-115-JAC/DC CONVERTER 15V 60W15 - Immediate$23.93Näytä tiedot
AC/DC CONVERTER 24V 60WTXO 60-124-JAC/DC CONVERTER 24V 60W95 - Immediate$23.68Näytä tiedot

TXO 120

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 48V 120WTXO 120-148-JAC/DC CONVERTER 48V 120W19 - Immediate$42.85Näytä tiedot
AC/DC CONVERTER 24V 120WTXO 120-124-JAC/DC CONVERTER 24V 120W41 - Immediate$42.85Näytä tiedot
AC/DC CONVERTER 12V 120WTXO 120-112-JAC/DC CONVERTER 12V 120W13 - Immediate$42.85Näytä tiedot
AC/DC CONVERTER 15V 120WTXO 120-115-JAC/DC CONVERTER 15V 120W11 - Immediate$42.85Näytä tiedot

TXO 300

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 24V 200WTXO 300-124-JAC/DC CONVERTER 24V 200W38 - Immediate$81.45Näytä tiedot
AC/DC CONVERTER 48V 200WTXO 300-148-JAC/DC CONVERTER 48V 200W19 - Immediate$80.83Näytä tiedot
AC/DC CONVERTER 12V 180WTXO 300-112-JAC/DC CONVERTER 12V 180W20 - Immediate$80.83Näytä tiedot
AC/DC CONVERTER 15V 180WTXO 300-115-JAC/DC CONVERTER 15V 180W10 - Immediate$81.45Näytä tiedot
Updated: 2024-09-16
Published: 2024-08-26