TCI Conduction-Cooled Series Power Supplies

TRACO Power’s power supplies are ideal for fanless applications

Image of TRACO Power TCI Conduction-Cooled Series Power SuppliesTRACO Power's TCI series of 130 W to 500 W switching power supplies were designed to be used as a conduction-cooled power solution with up to 100% of rated power using the proper baseplate. This series has the option to use convection cooling as well as forced-air cooling if available.

The TCI130 and TCI240 models come standard in metal-encased packages and offer 100% output without the need for a fan when mounted on a metal chassis or baseplate. TCI500U models come in a U-channel package and offer up to 90% power without the need for a fan when mounted on a metal chassis or baseplate and also include power good, remote on/off, and remote sense signals.

The entire series can operate up to 5,000 m and has a reinforced isolation system for 4,250 VAC I/O while providing full power from -20°C to +50°C. The TCI series is an ideal solution for a wide array of industrial and ITE applications.

Features
  • Meets OVC III overvoltage category
  • Class B conducted and radiated emissions
  • Operating temperature range: -30°C to +80°C
Applications
  • Industrial applications
  • ITE applications
TCI130 Outline Diagram - Click to Enlarge
    Image of TRACO Power TCI Conduction-Cooled Series Power Supplies - Outline 130 
TCI240 Outline Diagram - Click to Enlarge
    Image of TRACO Power TCI Conduction-Cooled Series Power Supplies - Outline 240 
TCI500U Outline Diagram - Click to Enlarge
    Image of TRACO Power TCI Conduction-Cooled Series Power Supplies - Outline 500U 
Updated: 2024-06-11

TCI130 Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 130WTCI 130-112-JAC/DC CONVERTER 12V 130W18 - Immediate$72.96Näytä tiedot
AC/DC CONVERTER 48V 130WTCI 130-148-JAC/DC CONVERTER 48V 130W1 - Immediate$72.96Näytä tiedot
AC/DC CONVERTER 24V 130WTCI 130-124-JAC/DC CONVERTER 24V 130W11 - Immediate$72.96Näytä tiedot

TCI240 Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 12V 240WTCI 240-112-JAC/DC CONVERTER 12V 240W13 - Immediate$104.73Näytä tiedot
AC/DC CONVERTER 24V 240WTCI 240-124-JAC/DC CONVERTER 24V 240W19 - Immediate$104.73Näytä tiedot
AC/DC CONVERTER 48V 240WTCI 240-148-JAC/DC CONVERTER 48V 240W13 - Immediate$104.75Näytä tiedot

TCI500U Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 48V 500WTCI 500-148U-TAC/DC CONVERTER 48V 500W12 - Immediate$145.05Näytä tiedot
AC/DC CONVERTER 12V 500WTCI 500-112U-TAC/DC CONVERTER 12V 500W7 - Immediate$145.05Näytä tiedot
AC/DC CONVERTER 24V 499WTCI 500-124U-TAC/DC CONVERTER 24V 499W1 - Immediate$145.05Näytä tiedot
Published: 2023-10-03