Small Signal MOSFETs

Toshiba's small signal MOSFETs designed to save critical board space

Toshiba Semiconductor and Storage's Small Signal MOSFETsToshiba's broad selection of low on-resistance and low-voltage drive small signal MOSFETs (S-MOS) is suitable for high-speed switching devices in portable electronics equipment. These MOSFETs feature low capacitance ratings and are designed to save critical board space. Among the features and benefits of these devices are no carrier storage effect, superior frequency and switching characteristics, rugged and no current concentration, voltage-controlled device resulting in low drive power, and easy parallel connection.

Features

  • Low voltage
    • low driving voltage
    • VDSS = 20 V, 30 V, 60 V
  • High switching performance
  • Low on-resistance
  • Ultra small package
  • No carrier storage effect; superior frequency and switching characteristics
  • Rugged and no current concentration
  • Voltage-controlled device, hence low drive power
  • Easy parallel connection

Signal MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
MOSFET P-CH 20V 4.4A UFMSSM3J130TU,LFMOSFET P-CH 20V 4.4A UFM95173 - Immediate$0.65Näytä tiedot
MOSFET 2N-CH 20V 0.18A ES6SSM6N35FE,LMMOSFET 2N-CH 20V 0.18A ES60 - Immediate$0.31Näytä tiedot
MOSFET 2N-CH 20V 0.5A ES6SSM6N36FE,LMMOSFET 2N-CH 20V 0.5A ES6638 - Immediate$0.34Näytä tiedot
MOSFET 2N-CH 30V 0.1A ES6SSM6N44FE,LMMOSFET 2N-CH 30V 0.1A ES60 - Immediate$0.32Näytä tiedot
MOSFET 2P-CH 30V 0.1A ES6SSM6P15FE(TE85L,F)MOSFET 2P-CH 30V 0.1A ES615257 - Immediate$0.42Näytä tiedot
MOSFET 2P-CH 20V 0.33A ES6SSM6P36FE,LMMOSFET 2P-CH 20V 0.33A ES63976 - Immediate$0.34Näytä tiedot
Published: 2010-08-05