TPS6282x 1 A Step-Down Converter

Texas Instruments' TPS62821DLCT 1 A step-down converter with 1% accuracy in 1.5 mm x 2 mm QFN

Image of Texas Instruments' TPS62821DLCT 1 A Step-Down ConverterTexas Instruments' TPS6282x is an all-purpose and easy-to-use synchronous step-down DC-DC converter with a very low quiescent current of only 4 µA. It supplies up to 3 A output current (TPS62823) from a 2.4 V to 5.5 V input voltage. Based on the DCS-Control™ topology it provides a fast transient response.

The internal reference allows to regulate the output voltage down to 0.6 V with a high feedback voltage accuracy of 1% over the junction temperature range of -40°C to +125°C. The 1 A, 2 A, 3 A scalable pin-to-pin and BOM-to-BOM compatible device family can be used with small 470 nH inductors.

The TPS6282x include an automatically entered power save mode to maintain high efficiency down to very light loads. The device features a power good signal and an internal soft start circuit. It can operate in 100% mode. For fault protection, it incorporates a HICCUP current limit as well as a thermal shutdown. The TPS6282x are packaged in a 2 mm x 1.5 mm QFN-8 package.

Features
  • DCS-Control topology
  • 26/25 mΩ internal power switches (TPS62823)
  • Up to 3 A output current (TPS62823)
  • Very low quiescent current of 4 µA
  • Switching frequency of typically 2.2 MHz
  • 1% feedback voltage accuracy (full temp. range)
  • Enable (EN) and Power Good (PG)
  • Adjustable output voltage from 0.6 V to 4 V
  • 100% duty-cycle mode
  • Internal soft-start circuitry
  • Seamless power save mode transition
  • Undervoltage lockout
  • Active output discharge
  • Cycle-by-cycle current limit
  • HICCUP short-circuit protection
  • Overtemperature protection
  • Create a custom design using the TPS62822 with the WEBENCH® power designer
Applications
  • POL supplies in portable/battery-powered devices
  • Factory and building automation
  • Mobile computing, networking cards
  • Solid state drives
  • Data terminals, points of sale
  • Servers, projectors, and printers

TPS6282x 1 A Step-Down Converter

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 1A 8VSONTPS62821DLCTIC REG BUCK ADJ 1A 8VSON4130 - Immediate$1.33Näytä tiedot
IC REG BUCK ADJ 2A 8VSONTPS62822DLCTIC REG BUCK ADJ 2A 8VSON895 - Immediate$1.53Näytä tiedot
IC REG BUCK 1.8V 2A 6VSONTPS6282518DMQRIC REG BUCK 1.8V 2A 6VSON6748 - Immediate$1.10Näytä tiedot
IC REG BUCK ADJ 2A 6VSONTPS62825DMQRIC REG BUCK ADJ 2A 6VSON23205 - Immediate$1.10Näytä tiedot
IC REG BUCK 1.8V 3A 6VSONTPS6282618DMQRIC REG BUCK 1.8V 3A 6VSON19861 - Immediate$1.33Näytä tiedot
IC REG BUCK ADJ 3A 6VSONTPS62826DMQRIC REG BUCK ADJ 3A 6VSON1459 - Immediate$1.24Näytä tiedot
IC REG BUCK ADJ 1A 8VSONTPS62821DLCRIC REG BUCK ADJ 1A 8VSON5735 - Immediate$1.13Näytä tiedot
IC REG BUCK ADJ 3A 8VSONTPS62823DLCTIC REG BUCK ADJ 3A 8VSON1022 - Immediate$1.56Näytä tiedot
IC REG BUCK ADJ 2A 8VSONTPS62822DLCRIC REG BUCK ADJ 2A 8VSON5181 - Immediate$1.30Näytä tiedot
IC REG BUCK ADJ 3A 8VSONTPS62823DLCRIC REG BUCK ADJ 3A 8VSON1635 - Immediate$1.16Näytä tiedot
IC REG BUCK ADJ 2A 6VSONTPS62825DMQTIC REG BUCK ADJ 2A 6VSON1006 - Immediate$2.83Näytä tiedot
IC REG BUCK ADJ 3A 6VSONTPS62826DMQTIC REG BUCK ADJ 3A 6VSON717 - Immediate$1.56Näytä tiedot
IC REG BUCK ADJ 1A 6VSONTPS62824ADMQRIC REG BUCK ADJ 1A 6VSON1494 - Immediate$0.97Näytä tiedot
IC REG BUCK 1.8V 2A 6VSONTPS6282518DMQTIC REG BUCK 1.8V 2A 6VSON14235 - Immediate$2.83Näytä tiedot
IC REG BUCK ADJ 2A 6VSONTPS62825ADMQRIC REG BUCK ADJ 2A 6VSON4653 - Immediate$1.10Näytä tiedot
IC REG BUCK 1.8V 3A 6VSONTPS6282618DMQTIC REG BUCK 1.8V 3A 6VSON14947 - Immediate$1.56Näytä tiedot
IC REG BUCK ADJ 3A 6VSONTPS62826ADMQRIC REG BUCK ADJ 3A 6VSON1008 - Immediate$1.24Näytä tiedot
IC REG BUCK ADJ 4A 6VSONTPS62827ADMQRIC REG BUCK ADJ 4A 6VSON5210 - Immediate$1.38Näytä tiedot
IC REG BUCK ADJ 4A 6VSONTPS62827DMQRIC REG BUCK ADJ 4A 6VSON1490 - Immediate$1.38Näytä tiedot
IC REG BUCK ADJ 4A 6VSONTPS62827DMQTIC REG BUCK ADJ 4A 6VSON6 - Immediate$1.85Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausLähtöjänniteLähtövirtaJännite - tuloSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TPS62821TPS62821EVM-005EVAL BOARD FOR TPS628211,8V1A2,4V – 5,5V1 - Immediate$52.06Näytä tiedot
EVAL BOARD FOR TPS62823TPS62823EVM-005EVAL BOARD FOR TPS628231,8V3A2,4V – 5,5V1 - Immediate$52.06Näytä tiedot
EVAL BOARD FOR TPS62826TPS62826EVM-794EVAL BOARD FOR TPS628261,8V3A2,4V – 5,5V0 - Immediate$52.06Näytä tiedot
Published: 2018-06-20