TPS54116-Q1 Step-Down Converters

TI offers its TPS54116-Q1, automotive, DDR power solution with a 4 A, 2 MHz, VDDQ DC/DC converter, 1 A VTT LDO, and VTTREF buffered reference output

Image of Texas Instruments' TPS54116-Q1 Step-Down ConvertersTexas Instruments' TPS54116-Q1 device is a full-featured, 6 V, 4 A, synchronous step-down converter with two integrated MOSFETs and a 1 A, sink/source, double date rate (DDR) VTT termination regulator with a VTTREF buffered reference output. The TPS54116-Q1 buck regulator minimizes solution size by integrating the MOSFETs and reducing inductor size with up to a 2.5 MHz switching frequency. The switching frequency can be set above the medium wave radio band for noise-sensitive applications and is synchronizable to an external clock. Synchronous rectification keeps the frequency fixed across the entire output load range. Efficiency is maximized through integrated, 25 mΩ low-side and 33 mΩ high-side MOSFETs. A cycle-by-cycle peak current limit protects the device during an over-current condition and is adjustable with a resistor at the ILIM pin to optimize it for smaller inductors.

The VTT termination regulator maintains fast transient response with only 2 x 10 µF ceramic output capacitance, reducing the external component count. The TPS54116-Q1 uses remote sensing of VTT for best regulation. Using the enable pins to enter a shutdown mode reduces supply current to 1 µA. Under-voltage lockout thresholds can be set with a resistor network on either enable pin. The VTT and VTTREF outputs are discharged when disabled with ENLDO. Full integration minimizes the IC footprint with a small, 4 mm x 4 mm, thermally enhanced WQFN package.

Features
  • AEC-Q100-qualified with the following results:
    • Device temperature grade 1: -40°C to 125°C ambient operating temperature range
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C6
  • 1 A source/sink termination LDO with ±20 mV DC accuracy
    • Stable with a 2 x 10 µF MLCC capacitor
    • 10 mA, source/sink, buffered reference output regulated to within 49% to 51% of VDDQ
  • Independent enable pins with adjustable UVLO and hysteresis
  • Thermal shutdown
  • Single-chip DDR2, DDR3, and DDR3L memory power solution
  • 4 A synchronous buck converter
    • Integrated, 33 mΩ high-side and 25 mΩ low-side MOSFETs
    • Fixed frequency current-mode control
    • Adjustable frequency from 100 kHz to 2.5 MHz
    • Synchronizable to an external clock
    • 0.6 V, ±1% voltage reference over temperature
    • Adjustable, cycle-by-cycle peak current limit
    • Monotonic start-up into pre-biased outputs
  • 24-pin, 4 mm x 4 mm WQFN package
  • -40°C to 150°C operating TJ

TPS54116-Q1 Step-Down Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG CONV DDR 1OUT 24WQFNTPS54116QRTWTQ1IC REG CONV DDR 1OUT 24WQFN435 - Immediate$6.16Näytä tiedot
IC REG CONV DDR 1OUT 24WQFNTPS54116QRTWRQ1IC REG CONV DDR 1OUT 24WQFN614 - Immediate$5.23Näytä tiedot
Published: 2016-10-05