TLVx170 Operational Amplifiers

Texas Instruments offers its TLVx170 36 V, single-supply, EMI-hardened, low-power operational amplifiers for cost-sensitive systems

Image of Texas Instruments' TLVx170 Operational AmplifiersTexas Instruments' TLVx170 family of electromagnetic interference (EMI)-hardened, 36 V, single-supply, low-noise operational amplifiers (op amps) feature a THD+N of 0.0002% at 1 kHz with the ability to operate on supplies ranging from 2.7 V (±1.35 V) to 36 V (±18 V). These features, along with low noise and very high power-supply rejection ratio (PSRR), make the single-channel TLV170, dual-channel TLV2170, and quad-channel TLV4170 suitable for use in microvolt-level signal amplification. The TLVx170 family of devices also offer good offset, drift, and bandwidth with low quiescent current.

Unlike most op amps that are specified at only one supply voltage, the TLVx170 family of op amps is specified from 2.7 V to 36 V with the ability to swing input signals beyond the supply rails without phase reversal. The TLVx170 family is also unity-gain stable with a 200 pF capacitive load with a 1.2 MHz bandwidth and a 0.4 V/μs slew rate for use in current-to-voltage converters.

The device inputs can operate 100 mV below the negative rail and within 2 V of the positive rail for normal operation, and with full rail-to-rail input with reduced performance. The TLVx170 devices are specified from -40°C to +125°C.

Features
  • Supply range: 2.7 V to 36 V, ±1.35 V to ±18 V
  • Low noise: 22 nV/√Hz
  • EMI-hardened with RFI-filtered inputs
  • Input range includes the negative supply
  • Unity-gain stable: 200 pF capacitive load
  • Rail-to-rail output
  • Gain bandwidth: 1.2 MHz
  • Low quiescent current: 125 µA per amplifier
  • High common-mode rejection: 110 dB
  • Low bias current: 10 pA (typical)

TLVx170 Operational Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICTLV170IDRIC OPAMP GP 1 CIRCUIT 8SOIC1589 - Immediate$0.82Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8SOICTLV2170IDRIC OPAMP GP 2 CIRCUIT 8SOIC8486 - Immediate$1.05Näytä tiedot
IC OPAMP GP 4 CIRCUIT 14TSSOPTLV4170IPWRIC OPAMP GP 4 CIRCUIT 14TSSOP4579 - Immediate$1.61Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5TLV170IDBVTIC OPAMP GP 1 CIRCUIT SOT23-52231 - Immediate$0.97Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8VSSOPTLV2170IDGKTIC OPAMP GP 2 CIRCUIT 8VSSOP17561 - Immediate$1.16Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5TLV170IDBVRIC OPAMP GP 1 CIRCUIT SOT23-54554 - Immediate$0.82Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8VSSOPTLV2170IDGKRIC OPAMP GP 1 CIRCUIT 8VSSOP6713 - Immediate$1.05Näytä tiedot
Published: 2017-03-16