RF430FRL152H NFC ISO15693 Sensor Transponder

Texas Instruments offers its RF430FRL152H NFC ISO15693 sensor transponder with SPI/I²C interface and 14-bit sigma-delta ADC for industrial wireless applications

Image of Texas Instruments' RF430FRL152HNFC ISO15693 Sensor TransponderTexas Instruments' RF430FRL15xH device is a 13.56 MHz transponder chip with a programmable 16-bit MSP430 low-power microcontroller. The device features embedded universal FRAM nonvolatile memory for storage of program code or user data, such as calibration and measurement data. The RF430FRL15xH supports communication, parameter setting, and configuration through the ISO/IEC 15693, ISO/IEC 18000-3 compliant RFID interface, and the SPI or I2C interface. Sensor measurements are supported by the internal temperature sensor and the onboard 14-bit sigma-delta analog-to-digital converter (ADC) and digital sensors can be connected through SPI or I2C.

The RF430FRL15xH device is optimized for operation in fully passive (battery-less) or single-cell battery-powered (semi-active) mode to achieve extended battery life in portable and wireless sensing applications. FRAM is a nonvolatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of Flash, all at lower total power consumption.

Features
  • ISO/IEC 15693, ISO/IEC 18000-3 (Mode 1) compliant RF interface
  • Power supply system with either battery or 13.56 MHz H-field supply
  • 14-bit sigma-delta analog-to-digital converter (ADC)
  • Internal temperature sensor
  • Resistive sensor bias interface
  • CRC16 CCITT generator
  • MSP430 mixed-signal microcontroller
    • 2 KB of FRAM
    • 4 KB of SRAM
    • 8 KB of ROM
    • Supply voltage range: 1.45 V to 1.65 V
    • Low power consumption

RF430FRL152HNFC ISO15693 Sensor Transponder

KuvaManufacturer Part NumberKuvausStandarditRajapintaSaatavana oleva määrä HintaNäytä tiedot
IC RFID TRANSP 13.56MHZ 24VQFNRF430FRL152HCRGERIC RFID TRANSP 13.56MHZ 24VQFNISO 15693, ISO 18000-3, NFCI2C, SPI1986 - Immediate$3.49Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausTaajuusSisältöAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR RF430FRL152RF430FRL152HEVMEVAL BOARD FOR RF430FRL15213,56MHzPiirilevyt-0 - Immediate$102.24Näytä tiedot
Published: 2016-05-26