Level Translation

Introduction to Level Translation

Texas Instruments

This presentation will introduce level translation, also known as level shifter solutions. The tutorial will review the basic concepts of level shifters and discuss where level shifters are used in system applications. It will review the different types of level shifters and highlight the TI level shifter portfolio. In addition, different available resources for finding and implementing TI level shifter solutions will be shared.

Integrated Circuits (ICs)

KuvaManufacturer Part NumberKuvausDatarajapintaToimintalämpötilaSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER 20TSSOPSN74AVC6T622PWRIC TRANSCEIVER 20TSSOPAC'97-40°C – 85°C0 - Immediate
36557 - Marketplace
$1.09Näytä tiedot
IC TXRX 1.4V/3.6V 48-TSSOPSN74AVC16245DGGRIC TXRX 1.4V/3.6V 48-TSSOP281519 - Immediate$4.16Näytä tiedot
IC BUFF 2.3V/3.6V SC-70-5SN74AUP1T17DCKRIC BUFF 2.3V/3.6V SC-70-5110 - Immediate$0.56Näytä tiedot
IC BUFF 2.3V/3.6V SC-70-5SN74AUP1T50DCKRIC BUFF 2.3V/3.6V SC-70-51114351 - Immediate$0.56Näytä tiedot
IC BUFF 1.4V/3.6V 48-TSSOPSN74AVC16244DGGRIC BUFF 1.4V/3.6V 48-TSSOP441095 - Immediate
8981 - Marketplace
$4.56Näytä tiedot
IC BUFF 1.4V/3.6V 48-TVSOPSN74AVC16244DGVRIC BUFF 1.4V/3.6V 48-TVSOP440 - Immediate
7607 - Marketplace
$4.32Näytä tiedot
IC TXRX 1.4V/3.6V 48-TVSOPSN74AVC16245DGVRIC TXRX 1.4V/3.6V 48-TVSOP280 - Immediate
12903 - Marketplace
$3.67Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausAihealueSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TXB0304TXB0304EVMEVAL BOARD FOR TXB0304Logiikkatason muunnin77 - Immediate$5.31Näytä tiedot
EVAL BOARD FOR SN74AVC2T244SN74AVC2T244EVMEVAL BOARD FOR SN74AVC2T244Logiikkatason muunnin2 - Immediate$26.56Näytä tiedot
EVAL BOARD FOR TXB0302TXB0302EVMEVAL BOARD FOR TXB0302Logiikkatason muunnin1 - Immediate$21.25Näytä tiedot
PTM Published on: 2016-12-16