OPA2210 36 V High-Precision Super-ß Op-Amp

Texas Instruments' unity-gain stable, ultra-low-noise op-amp is ideal for high-speed, high-precision applications

Image of Texas Instruments' OPA2210 Super-ß Op-AmpTexas Instruments' OPA2210 precision op-amp is the next generation of the OPA2209. The OPA2210 is built on TI’s precision super-ß complementary bipolar semiconductor process which offers ultra-low flicker noise, low offset voltage, and low offset voltage temperature drift. The OPA2210 achieves ultra-low voltage noise density (2.2 nV/√Hz) while consuming 2.5 mA (maximum) per amp. This device features rail-to-rail output swing to help maximize dynamic range.

In precision data acquisition applications, the OPA2210 provides a fast settling time to 16-bit accuracy, even for 10 V output swings. This op-amp offers excellent AC performance, 35 µV (maximum) of offset, and 0.6 µV/°C (maximum) drift over temperature making the OPA2210 suitable for high-speed, high-precision applications. The OPA2210 is specified over a wide dual power-supply range of ±2.25 V to ±18 V or 4.5 V to 36 V for single-supply operation. The device is specified from -40°C to +125°C and is available in an 8-pin VSSOP package.

Features
  • Precision super-ß performance:
    • Low offset voltage: 5 µV (typ.)
    • Ultra-low drift: 0.1 µV/°C (typ.)
    • Low input bias current: 0.3 nA (typ.)
  • Ultra-low noise
  • High CMRR: 132 dB (minimum)
  • Slew rate: 6.4 V/µs
  • Gain bandwidth product: 18 MHz
  • Low quiescent current: 2.5 mA/channel (max.)
  • Short-circuit current: ±65 mA
  • Wide supply range: ±2.25 V to ±18 V
  • No phase reversal
  • Rail-to-rail output
Applications
  • Ultrasound scanners
  • Medical instrumentation
  • Merchant networks and server PSUs
  • Semiconductor test equipment
  • PLL loop filters
  • Lab instrumentation
  • High-performance ADC drivers
  • High-performance DAC output amps
  • Professional audio preamps

OPA2210 Super-ß Op-Amps

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2210IDGKTIC OPAMP GP 2 CIRCUIT 8VSSOP6947 - Immediate$4.97Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8SOICOPA2210IDRIC OPAMP GP 2 CIRCUIT 8SOIC2755 - Immediate$4.22Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2210IDGKRIC OPAMP GP 2 CIRCUIT 8VSSOP5740 - Immediate$4.22Näytä tiedot

DIP Adapter EVM

KuvaManufacturer Part NumberKuvausPakkaus hyväksyttyNapojen lukumääräJakoSaatavana oleva määrä HintaNäytä tiedot
MODULE EVAL DIP ADAPTERDIP-ADAPTER-EVMMODULE EVAL DIP ADAPTERMSOP, SC70, SOIC, SOT23, SOT563, TSSOP6-364 - Immediate$10.62Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
UNIV EVAL MOD FOR SOP PKGOPAMPEVM-SOICUNIV EVAL MOD FOR SOP PKG14 - Immediate$5.31Näytä tiedot
DUAL-DIYAMP-EVMDUAL-DIYAMP-EVMDUAL-DIYAMP-EVM42 - Immediate$21.25Näytä tiedot
UNIV EVAL MOD FOR MSOP/TSSOPOPAMPEVM-MSOPTSSOPUNIV EVAL MOD FOR MSOP/TSSOP0 - Immediate$5.31Näytä tiedot
UNIV EVAL MOD FOR SOT23 PKGOPAMPEVM-SOT23UNIV EVAL MOD FOR SOT23 PKG17 - Immediate$5.31Näytä tiedot
UNIV EVAL MOD FOR SOT23 PKGOPAMPEVM-SOT23SHDNUNIV EVAL MOD FOR SOT23 PKG3 - Immediate$5.31Näytä tiedot
UNIV EVAL MOD FOR DIP PKGOPAMPEVM-PDIPUNIV EVAL MOD FOR DIP PKG6 - Immediate$5.31Näytä tiedot
Updated: 2019-12-17
Published: 2019-08-28