LMS3655 Synchronous Step-Down Converters

Texas Instruments' LMS3655 are 5.5 A, 36 V synchronous, 400 kHz, step-down converters

Image of Texas Instruments' LMS3655 Synchronous Step-Down ConvertersTexas Instruments' LMS3655 synchronous buck regulators are optimized for high performance applications, providing an adjustable output of 1 V to 15 V. Seamless transition between PWM and PFM modes, along with a low quiescent current, ensures high efficiency and superior transient responses at all loads.

Advanced high-speed circuitry allows the LMS3655 to regulate an input of 24 V to an output of 3.3 V at a fixed frequency of 400 kHz while also enabling a continuous load current of 5.5 A. An innovative frequency foldback architecture allows this device to regulate a 3.3 V output from an input voltage of only 3.5 V. The input voltage can range up to 36 V, with transient tolerance up to 42 V, easing input surge protection design.

An open-drain reset output, with built-in filtering and delay, provides a true indication of system status. This feature negates the requirement for an additional supervisory component, saving cost and board space.

Features
  • 96% peak efficiency while converting 12 V to 5 V
  • Low EMI and switch noise
    • Minimized switch node ringing
    • Pseudo-random spread spectrum
  • 400 kHz (±10%) fixed switching frequency
  • -40°C to +150°C junction temperature range
  • External frequency synchronization
  • RESET output with internal filter and 3 ms release timer
  • Automatic light load mode for improved efficiency

Applications

  • Noise-sensitive medical applications
  • Telecom
  • High performance industrial 
  • Pin-selectable forced PWM mode
  • Built-in compensation, soft start, current limit, thermal shutdown, and UVLO
  • 0.35 V dropout with 3.5 A load at 25°C (typ.)
  • 32 µA IQ_VIN: quiescent current at 3.3 VOUT and no load (typ.)
  • 5.5 A continuous load current
  • Adjustable output voltage (1 V to 15 V)
  • ±1.5% reference voltage tolerance
  • 4 mm x 5 mm, 0.5 mm pitch SON package

LMS3655 Synchronous Step-Down Converters

KuvaManufacturer Part NumberKuvausTulojännite (min.)Jännite - lähtö (min./kiinteä)Jännite - lähtö (maks.)Saatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 5.5A 22VQFNLMS3655MMRNLTIC REG BUCK ADJ 5.5A 22VQFN3,5V1V15V190 - Immediate$6.53Näytä tiedot
IC REG BUCK 5V 5.5A 22VQFNLMS36555QRNLTQ1IC REG BUCK 5V 5.5A 22VQFN3,9V5V-1220 - Immediate$7.40Näytä tiedot
IC REG BUCK ADJ 5.5A 22VQFNLMS3655MQRNLTQ1IC REG BUCK ADJ 5.5A 22VQFN3,9V1V15V1683 - Immediate$7.40Näytä tiedot
IC REG BUCK ADJ 5.5A 22VQFNLMS3655AMRNLRIC REG BUCK ADJ 5.5A 22VQFN3,5V1V15V0 - Immediate$3.48Näytä tiedot
IC REG BUCK ADJ 5.5A 22VQFNLMS3655MMRNLRIC REG BUCK ADJ 5.5A 22VQFN3,5V1V15V0 - Immediate$3.48Näytä tiedot
IC REG BUCK 5V 5.5A 22VQFNLMS36555QRNLRQ1IC REG BUCK 5V 5.5A 22VQFN3,9V5V-0 - Immediate$4.10Näytä tiedot
IC REG BUCK ADJ 5.5A 22VQFNLMS3655MQRNLRQ1IC REG BUCK ADJ 5.5A 22VQFN3,9V1V15V0 - Immediate$4.10Näytä tiedot
IC REG BUCK ADJ 5.5A 22VQFNLMS3655AMRNLTIC REG BUCK ADJ 5.5A 22VQFN3,5V1V15V247 - Immediate$6.53Näytä tiedot
IC REG BUCK 3.3V 5.5A 22VQFNLMS36553QRNLTQ1IC REG BUCK 3.3V 5.5A 22VQFN3,9V3,3V-0 - Immediate$4.80Näytä tiedot
IC REG BUCK ADJ 5.5A 22VQFNLMS3655AQRNLTQ1IC REG BUCK ADJ 5.5A 22VQFN3,9V1V15V0 - Immediate$6.33Näytä tiedot
IC REG BUCK 5V 5.5A 22VQFNLMS3655LQRNLTQ1IC REG BUCK 5V 5.5A 22VQFN3,9V5V-0 - Immediate$6.33Näytä tiedot
IC REG BUCK 3.3V 5.5A 22VQFNLMS3655NQRNLTQ1IC REG BUCK 3.3V 5.5A 22VQFN3,9V3,3V-1215 - Immediate$7.40Näytä tiedot

Evaluation Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR LMS3655Q1LMS3655AQEVMEVAL BOARD FOR LMS3655Q12 - Immediate$105.18Näytä tiedot
EVAL BOARD FOR LMS3655Q1LMS3655MQEVMEVAL BOARD FOR LMS3655Q12 - Immediate$100.97Näytä tiedot
EVAL BOARD FOR LMS3655Q1LMS3655NQEVMEVAL BOARD FOR LMS3655Q11 - Immediate$100.97Näytä tiedot
Published: 2018-01-29