ISO776x Six-Channel Digital Isolators

Texas Instruments' ISO7761 are high-speed, robust EMC, reinforced six-channel digital isolators

Image of Texas Instruments' ISO776x Six-Channel Digital IsolatorsTexas Instruments' ISO776x devices are high-performance, six-channel digital isolators with 5000 VRMS (DW package) and 3000 VRMS (DBQ package) isolation ratings per UL 1577. This family of devices is also certified according to VDE, CSA, TUV, and CQC.

The ISO776x family of devices provides high-electromagnetic immunity and low emissions at low-power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic-input and logic-output buffer separated by a silicon dioxide (SiO2) insulation barrier. The ISO776x family of devices is available in all possible pin configurations such that all six channels are in the same direction, or one, two, or three channels are in reverse direction while the remaining channels are in forward direction. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F.

Used in conjunction with isolated power supplies, this family of devices helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of the ISO776x family of devices has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The ISO776x family of devices is available in 16-pin SOIC and SSOP packages.

Features
  • Signaling rate: up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Default output high and low options
  • Wide temperature range: -55°C to +125°C
  • Low power consumption, typ. 1.4 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typ. (5 V supplies)
  • High CMTI: ±100 kV/µs typ.
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier life: >40 years
  • Wide-SOIC (DW-16) and SSOP (DBQ-16) package options
  • Safety-related certifications:
    • Reinforced insulation per DIN V VDE V 0884-11:2017-01
    • UL 1577 component recognition program
    • CSA Certification according to IEC 60950-1, IEC 62368-1 and IEC 60601-1 End Equipment Standards
    • CQC Certification per GB4943.1-2011
    • TUV Certification according to EN 60950-1 and EN 61010-1
    • All certifications are planned
Applications
  • Factory automation and control
  • Test and measurement
  • Telecom infrastructure
  • Grid infrastructure
  • Medical, healthcare, and fitness

ISO776x Six-Channel Digital Isolators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7760DWDGTL ISOLTR 5KV 6CH GP 16-SOIC29 - Immediate$4.81Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7760FDWDGTL ISOLTR 5KV 6CH GP 16-SOIC0 - ImmediateSee Page for PricingNäytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7762DWDGTL ISOLTR 5KV 6CH GP 16-SOIC7 - Immediate$4.81Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7762FDWDGTL ISOLTR 5KV 6CH GP 16-SOIC0 - ImmediateSee Page for PricingNäytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7763DWDGTL ISOLTR 5KV 6CH GP 16-SOIC744 - Immediate$4.81Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7763FDWDGTL ISOLTR 5KV 6CH GP 16-SOIC0 - ImmediateSee Page for PricingNäytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7761DWDGTL ISOLTR 5KV 6CH GP 16-SOIC0 - ImmediateSee Page for PricingNäytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7761FDWDGTL ISOLTR 5KV 6CH GP 16-SOIC13 - Immediate$4.81Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7760DWRDGTL ISOLTR 5KV 6CH GP 16-SOIC3059 - Immediate$3.25Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7760FDWRDGTL ISOLTR 5KV 6CH GP 16-SOIC8244 - Immediate$3.85Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7761DWRDGTL ISOLTR 5KV 6CH GP 16-SOIC305 - Immediate$3.21Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7761FDWRDGTL ISOLTR 5KV 6CH GP 16-SOIC1094 - Immediate$3.21Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7762DWRDGTL ISOLTR 5KV 6CH GP 16-SOIC2254 - Immediate$3.21Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7762FDWRDGTL ISOLTR 5KV 6CH GP 16-SOIC0 - Immediate$3.21Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7763DWRDGTL ISOLTR 5KV 6CH GP 16-SOIC1002 - Immediate$3.26Näytä tiedot
DGTL ISOLTR 5KV 6CH GP 16-SOICISO7763FDWRDGTL ISOLTR 5KV 6CH GP 16-SOIC497 - Immediate$3.21Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ISO7762ISO7762DWEVMEVAL BOARD FOR ISO77621 - Immediate$52.06Näytä tiedot
Published: 2018-02-27