Flexible Brushless DC Motor Drive Solution

Texas Instruments offers its brushless DC motor drive solution for shunt resistor based current sensing applications

A Flexible Brushless DC Motor Drive SolutionTexas Instruments' brushless DC motor drive solution provides programmable processing for multiple BLDC motor applications, coupled with 100 V MOSFET drivers for advanced control of high torque motors. Together, the LM5101B 100 V MOSFET driver, LM3S8971 Stellaris® integrated motor control/driver, AMC1200 isolation amplifier, and DRV8312 three phase brushless DC motor driver allow for implementation in numerous consumer and industrial applications.

Features
  • 48 V and 96 V based eBike and light electric vehicles applications
    • Longer range and greater torque
  • Single and three phase motors, sensor and sensor-less applications
    • Programmable processor accommodates many motor configurations
  • Configurable digital engine allows for new levels of performance and system flexibility
    • Different drive profiles, i.e., range vs. acceleration vs. torque can be implemented for any given application

DC Motor Drive Solution

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC OPAMP ISOLATION 1 CIRC 8SOPAMC1200SDUBRIC OPAMP ISOLATION 1 CIRC 8SOP0 - Immediate$2.57Näytä tiedot
IC HALF BRIDGE DRV 3.5A 44HTSSOPDRV8312DDWIC HALF BRIDGE DRV 3.5A 44HTSSOP5329 - Immediate$8.59Näytä tiedot
Published: 2012-09-11