bq2409x Li-Ion Battery Chargers

Texas Instruments offers the BQ2409x 1 A, single-input, single-cell Li-Ion battery chargers with operation over JEITA and 10 kΩ NTC

Image of Texas Instruments' bq2409x Li-Ion Battery ChargersTexas Instruments' bq2409x series of devices are highly integrated Li-Ion and Li-Pol linear chargers targeted at space-limited portable applications. The devices operate from either a USB port or AC adapter. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters.

The bq2409x has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer.

The battery is charged in three phases: conditioning, constant current, and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded.

The charger power stage and charge current sense functions are fully integrated. The charger function has high accuracy current and voltage regulation loops, charge status display, and charge termination. The pre-charge current and termination current threshold are programmed via an external resistor. The fast charge current value is also programmable via an external resistor.

Features
  • Charging
    • 1% charge voltage accuracy
    • 10% charge current accuracy
    • Pin selectable USB 100 mA and 500 mA maximum input current limit
    • Programmable termination and precharge threshold
  • System
    • Automatic termination and timer disable Mode (TTDM) for absent battery pack with thermistor
    • Status indication - charging/done
    • Available in small 10-pin MSOP package
  • Protection
    • 6.6 V overvoltage protection
    • Input voltage dynamic power management
    • 125°C thermal regulation; 150°C thermal shutdown protection
    • OUT short-circuit protection and ISET short detection
    • Operation over JEITA range via battery NTC - ½ fast-charge-current at cold, 4.06 V at hot, bq24092/3
    • Fixed 10-hour safety timer
Applications
  • Smartphones
  • PDAs
  • MP3 players
  • Low-power handheld devices

bq2409x Li-Ion Battery Chargers

KuvaManufacturer Part NumberKuvausRajapintaSaatavana oleva määrä HintaNäytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24092DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSB10825 - Immediate$1.11Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24092DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSB1061 - Immediate$1.61Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24090DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSB3452 - Immediate$1.11Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24090DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSB3141 - Immediate$1.61Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24095DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSB25673 - Immediate
557778 - Marketplace
$1.11Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24091DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSB750 - Immediate$0.61Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24093DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSB384 - Immediate$1.57Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24091DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSB951 - Immediate$1.11Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24093DGQRIC BATT CHG LI-ION 1CELL 10MSOPUSB1961 - Immediate$1.08Näytä tiedot
IC BATT CHG LI-ION 1CELL 10MSOPBQ24095DGQTIC BATT CHG LI-ION 1CELL 10MSOPUSB98 - Immediate
2767 - Marketplace
$1.61Näytä tiedot

Evaluation Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR BQ24090BQ24090EVMEVAL BOARD FOR BQ240901 - Immediate$102.24Näytä tiedot
EVAL BOARD FOR BQ24091BQ24091EVMEVAL BOARD FOR BQ240910 - ImmediateSee Page for PricingNäytä tiedot
EVAL BOARD FOR BQ24092BQ24092EVMEVAL BOARD FOR BQ240922 - Immediate$52.71Näytä tiedot
EVAL BOARD FOR BQ24093BQ24093EVMEVAL BOARD FOR BQ240931 - Immediate$52.71Näytä tiedot
EVAL BOARD FOR BQ24095BQ24095EVM-005EVAL BOARD FOR BQ240952 - Immediate$52.71Näytä tiedot
EVAL BOARD FOR BQ24251BQ24251EVM-150EVAL BOARD FOR BQ2425110 - Immediate$153.88Näytä tiedot
Published: 2017-06-01