FLIK Portable Accelerator

Terasic's FLIK accelerator assists with AI and compute-intensive applications

Image of Terasic Technologies FLIK Portable AcceleratorTerasic's FLIK (FPGA client innovation kit) is a compact, all-in-one, adaptable accelerator designed to assist with the rapidly-rising demand in AI and compute-intensive applications. Purpose-designed to accelerate critical workloads such as data analysis, deep learning, and machine learning algorithms directly on laptops or everything portable, it has a form factor slightly larger than a 2.5" external hard drive and can be placed vertically or horizontally to blend into various size-demanding environments.

FLIK takes advantage of the powerful Intel® Arria® 10 FPGA to enable higher speed data processing. The kit is armed with 8 GB DDR4-2133 on-board memory, providing around 4 GB data transfer via PCIe Gen 3 interface between the FPGA and laptops or host PC via Thunderbolt™ 3 port. Closely packed in an aluminum body with advanced thermal solution, FLIK takes care of the heat dissipation dynamically and is adaptable to various size-demanding evironments.

FLIK fully supports Intel Open VINO™ toolkit, Intel Acceleration Stack, and OpenCL in both Linux and Windows versions. Customers can achieve high computing performance, adaptability, and low cost across a broad range of AI and deep learning workloads.

Features
  • Intel Arria 10 GX FPGA (10AX115N3F40E2SG) with 1150K logic elements
  • Total 8 GB DDR4-2133 memory
  • 1024 Mb QSPI Flash
  • One Thunderbolt 3-port for host communication and on-board USB-Blaster II function
  • Power/temperature monitor and auto fan speed control
Applications
  • Artificial intelligence
  • Data center acceleration
  • Automotive
  • Security gateway

FLIK Portable Accelerator

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FLIK (FPGA CLIENT INNOVATION KITP0642FLIK (FPGA CLIENT INNOVATION KIT1 - Immediate$2,762.18Näytä tiedot

Intel® Arria® 10 FPGAs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 240 I/O 484UBGA10AX022C4U19E3SGIC FPGA 240 I/O 484UBGA1 - Immediate$556.56Näytä tiedot
IC FPGA 360 I/O 780FBGA10AX048E4F29E3SGIC FPGA 360 I/O 780FBGA0 - Immediate$1,761.99Näytä tiedot
IC FPGA 492 I/O 1152FBGA10AX057H4F34E3SGIC FPGA 492 I/O 1152FBGA8 - Immediate$2,436.65Näytä tiedot
IC FPGA 696 I/O 1517FCBGA10AX057K4F40E3SGIC FPGA 696 I/O 1517FCBGA2 - Immediate$3,291.86Näytä tiedot
IC FPGA 384 I/O 1152FBGA10AX027H4F34E3SGIC FPGA 384 I/O 1152FBGA5 - Immediate$1,156.56Näytä tiedot
IC FPGA 384 I/O 1152FBGA10AX027H4F34I3SGIC FPGA 384 I/O 1152FBGA2 - Immediate$1,387.33Näytä tiedot
IC FPGA 384 I/O 1152FBGA10AX027H3F34E2SGIC FPGA 384 I/O 1152FBGA3 - Immediate$1,527.14Näytä tiedot
IC FPGA 492 I/O 1152FBGA10AX048H3F34E2SGIC FPGA 492 I/O 1152FBGA10 - Immediate$2,777.38Näytä tiedot
IC FPGA 492 I/O 1152FBGA10AX048H4F34E3SGIC FPGA 492 I/O 1152FBGA0 - Immediate$2,238.72Näytä tiedot
Published: 2020-03-03