Arria® 10 GX FPGA Development Kit

Altera development kits are used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board

Image of Intel Arria® 10 GX FPGA Development KitThe Arria 10 GX FPGA development kit from Altera provides a complete design environment that includes all hardware and software to take advantage of the performance and capabilities available in Arria 10 GX FPGAs. The development kit is used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board. The kit is also designed to create and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories.

The Arria 10 GX FPGA development kit can also support additional connectivity options via various connectors, including an FPGA mezzanine card (FMC) connector to interface to any FMC mezzanine cards provided by Altera and/or partners. Additional FPGA-supported protocols include JESD204B, hybrid memory cube, bandwidth engine 2, serial rapidIO, 10 Gbps Ethernet (10 GbE), SONET, common public radio interface (CPRI), OBSAI, and many others.

Kit Contents

  • Arria 10 GX FPGA development board based on the Arria 10 GX FPGA (OPN = 10AX115S2F45I1SG2)
  • 2 GB DDR4 SDRAM, 2 GB DDR3 SDRAM, and RLDRAM3 (16 MB x 36) daughtercards
  • Two FMC loopback cards supporting transceiver, LVDS, and single-ended I/Os
  • One quad small-form-factor pluggable (QSFP) and one SFP+ port
  • Two FMC low-pin count (LPC + 15x transceivers) connector
  • PCIe x8 edge connector
  • Serial digital interface (SDI) channel
  • Character LCD
  • AC adapter power cables
  • Ethernet and USB cables
Block Diagram
    Image of Altera Arria Flow Chart 
Overview
    Image of Intel Arria® 10 GX FPGA Development Kit 

Arria® 10 GX FPGA Development Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEV KIT ARRIA 10 FPGADK-DEV-10AX115S-ADEV KIT ARRIA 10 FPGA5 - Immediate$4,431.55Näytä tiedot

Associated Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 384 I/O 1152FBGA10AX027H4F34I3SGIC FPGA 384 I/O 1152FBGA2 - Immediate$1,387.33Näytä tiedot
IC FPGA 360 I/O 780FBGA10AX048E4F29E3SGIC FPGA 360 I/O 780FBGA0 - Immediate$1,761.99Näytä tiedot
IC FPGA 384 I/O 1152FBGA10AX027H3F34E2SGIC FPGA 384 I/O 1152FBGA3 - Immediate$1,527.14Näytä tiedot
IC FPGA 492 I/O 1152FBGA10AX048H3F34E2SGIC FPGA 492 I/O 1152FBGA10 - Immediate$2,777.38Näytä tiedot
IC FPGA 696 I/O 1517FCBGA10AX057K4F40E3SGIC FPGA 696 I/O 1517FCBGA2 - Immediate$3,291.86Näytä tiedot
IC FPGA 492 I/O 1152FBGA10AX057H4F34E3SGIC FPGA 492 I/O 1152FBGA8 - Immediate$2,436.65Näytä tiedot
IC FPGA 240 I/O 484UBGA10AX022C4U19E3SGIC FPGA 240 I/O 484UBGA1 - Immediate$556.56Näytä tiedot
IC FPGA 288 I/O 780FBGA10AX016E4F29E3SGIC FPGA 288 I/O 780FBGA0 - Immediate$598.64Näytä tiedot
IC FPGA 240 I/O 484UBGA10AX022C4U19I3SGIC FPGA 240 I/O 484UBGA0 - Immediate$710.75Näytä tiedot
Published: 2025-09-09