DIN and Mini DIN

Tensility overmolded DIN and mini DIN cable assemblies

Image of Tensility International Corp's DIN and Mini DINTensility International Corporation's DIN and Mini DIN cable assemblies are designed to carry the maximum current possible with wire as large as 20 AWG to allow 2 A of current. All standard configurations of DIN connectors are available, from 3 to 13 pins in both standard and mini versions. The line also offers straight and right angle versions. Overmolding the cables offers extra stability, ease of use, and visual appeal. Custom versions are available.

Features
  • 3-13 pin configurations
  • 20 AWG wire for maximum current
  • Overmolded connectors for stability
Applications
  • Audio
  • Electronics
  • Automotive

DIN and Mini DIN

KuvaManufacturer Part NumberKuvaus1. liittimen sukupuoliSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 3POS RCPT TO WIRE 6'10-00419CIRC CBL 3POS RCPT TO WIRE 6'Urosnastat0 - Immediate$3.33Näytä tiedot
CIRC CBL 4POS RCPT TO WIRE 6'10-00420CIRC CBL 4POS RCPT TO WIRE 6'Urosnastat0 - Immediate$3.34Näytä tiedot
CIRC CBL 5POS RCPT TO WIRE 6'10-00421CIRC CBL 5POS RCPT TO WIRE 6'Urosnastat0 - Immediate$3.66Näytä tiedot
CIRC CBL 6POS RCPT TO WIRE 6'10-00422CIRC CBL 6POS RCPT TO WIRE 6'Urosnastat0 - Immediate$4.22Näytä tiedot
CIRC CBL 7POS RCPT TO WIRE 6'10-00423CIRC CBL 7POS RCPT TO WIRE 6'Urosnastat0 - Immediate$4.92Näytä tiedot
Published: 2012-09-04