SlimSeal Connectors

TE Connectivity AMP's SlimSeal SSL connectors are low profile, single-row connectors

Image of TE Connectivity's SlimSeal ConnectorsTE Connectivity AMP's SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid-state lighting.

Features
  • Available in 2, 3, and 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 AWG to 24 AWG stranded wire
  • Positive integral latching 
  • Polarized connectors
  • Pre-assembled seals and wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)
Applications
  • Billboards
  • Live events lighting
  • Wall wash lighting
  • Spot lighting
  • Street lighting
  • Tunnel lighting
  • Flood lights
  • LED strip lighting

SlimSeal SSL Connectors

KuvaManufacturer Part NumberKuvausLiittimen tyyppiNapojen lukumääräAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
3P PLUG, MINIATURE WATERPROOF CO1-2834074-33P PLUG, MINIATURE WATERPROOF COPistotulpan kotelo naaraskoskettimelle3Vapaasti riippuva (linja)760 - Immediate$1.19Näytä tiedot
3P REC, MINIATURE WATERPROOF CON1-2834075-33P REC, MINIATURE WATERPROOF CONVastakekotelo nastakontakteille3Vapaasti riippuva (linja)4908 - Immediate$0.76Näytä tiedot
2P REC, IP67 R/A T/H CONN,NATURE1-2834238-22P REC, IP67 R/A T/H CONN,NATUREVastake, Urosnastat2Läpivientiaukko, Suorakulma9338 - Immediate$0.59Näytä tiedot
CONN SSL RCPT HSG 2POS 3.5MM2106136-2CONN SSL RCPT HSG 2POS 3.5MMVastakekotelo liuskakontakteille2Vapaasti riippuva (linja)25789 - Immediate$2.47Näytä tiedot
3P PLUG, MINIATURE WATERPROOF CO2-2834074-33P PLUG, MINIATURE WATERPROOF COPistotulpan kotelo naaraskoskettimelle3Vapaasti riippuva (linja)0 - Immediate$1.12Näytä tiedot
CONN SSL RCPT HSG 3POS 3.5MM2106136-3CONN SSL RCPT HSG 3POS 3.5MMVastakekotelo liuskakontakteille3Vapaasti riippuva (linja)8204 - Immediate$3.76Näytä tiedot
2P REC, MINIATURE WATERPROOF CON1-2834075-22P REC, MINIATURE WATERPROOF CONVastakekotelo nastakontakteille2Vapaasti riippuva (linja)452 - Immediate$0.71Näytä tiedot
CONN SSL HDR 2POS 3.5MM SOLDER2106112-2CONN SSL HDR 2POS 3.5MM SOLDERPiirilevyliitin, Urosnastat2Läpivientiaukko3296 - Immediate$3.53Näytä tiedot
3P REC, IP67 VERTICAL SMT CONN,N1-2834235-23P REC, IP67 VERTICAL SMT CONN,NVastake, Urosnastat2Kiinnitys pintaan11288 - Immediate$0.55Näytä tiedot
3P PLUG, MINIATURE WATERPROOF CO3-2834074-33P PLUG, MINIATURE WATERPROOF COPistotulpan kotelo naaraskoskettimelle3Vapaasti riippuva (linja)1216 - Immediate$1.12Näytä tiedot
3P REC, IP67 VERTICAL T/H CONN,N1-2834237-13P REC, IP67 VERTICAL T/H CONN,NVastake, Urosnastat3Läpivientiaukko5055 - Immediate$0.51Näytä tiedot
CONN SSL HDR 2POS 3.5MM SOLDER2106053-2CONN SSL HDR 2POS 3.5MM SOLDERPiirilevyliitin, Urosnastat2Kiinnitys pintaan0 - Immediate$3.43Näytä tiedot
3P REC, IP67 R/A T/H CONN,NATURE1-2834238-13P REC, IP67 R/A T/H CONN,NATUREVastake, Urosnastat3Läpivientiaukko, Suorakulma2462 - Immediate$0.59Näytä tiedot
CONN SSL HDR 2POS 3.5MM SOLDER2106111-2CONN SSL HDR 2POS 3.5MM SOLDERPiirilevyliitin, Urosnastat2Läpivientiaukko, Suorakulma891 - Immediate$2.98Näytä tiedot
CONN SSL PLUG HSG 4POS 3.5MM2106135-4CONN SSL PLUG HSG 4POS 3.5MMPistotulpan kotelo naaraskoskettimelle4Vapaasti riippuva (linja)0 - Immediate$3.06Näytä tiedot
2P REC, IP67 R/A SMT CONN,NATURE1-2834236-22P REC, IP67 R/A SMT CONN,NATUREVastake, Urosnastat2Kiinnitys pintaan, Suorakulma512 - Immediate$0.59Näytä tiedot
CONN SSL PLUG HSG 1POS CRIMP2154854-1CONN SSL PLUG HSG 1POS CRIMPPistotulpan kotelo naaraskoskettimelle1Vapaasti riippuva (linja)6114 - Immediate$5.31Näytä tiedot
2P PLUG, MINIATURE WATERPROOF CO3-2834074-22P PLUG, MINIATURE WATERPROOF COPistotulpan kotelo naaraskoskettimelle2Vapaasti riippuva (linja)4047 - Immediate$1.05Näytä tiedot
2P REC, MINIATURE WATERPROOF CON3-2834075-22P REC, MINIATURE WATERPROOF CONVastakekotelo nastakontakteille2Vapaasti riippuva (linja)3847 - Immediate$0.71Näytä tiedot
CONN SSL HDR 2POS 3.5MM SOLDER2106056-2CONN SSL HDR 2POS 3.5MM SOLDERPiirilevyliitin, Urosnastat2Kiinnitys pintaan, Suorakulma1284 - Immediate$6.44Näytä tiedot
Published: 2013-04-05