Mini, IP67-Rated, Sealed Wire-to-Wire Connector

TE Connectivity AMP offers their SlimSeal series of miniature, sealed wire-to-wire connectors in a compact, space-saving design

Image of TE Connectivity/AMP's Mini, IP67-Sealed W2W ConnectorTE Connectivity AMP introduces their miniature, IP67-rated, sealed wire-to-wire connectors featuring a press-to-release spring latch design, ensuring the mating connection is secure and reliable. The IP67 rating makes these connectors ideal for outdoor lighting and applications where elevated moisture and humidity levels are a concern.

Features and Benefits Applications
  • Compact, space-saving design
  • Sealed with IP67 rating
  • Operating temperature range of -40°C to 105°C
  • Positive latch to ensure secure mating of connectors
  • Outdoor lighting
  • HVAC
  • Commercial refrigeration

Wire-to-Wire Connectors

KuvaManufacturer Part NumberKuvausAsennustyyppiTerminointiKotelon väriSaatavana oleva määrä HintaNäytä tiedot
2P PLUG, MINIATURE WATERPROOF CO1-2834074-22P PLUG, MINIATURE WATERPROOF COVapaasti riippuva (linja)PuristinValkoinen16215 - Immediate$0.99Näytä tiedot
3P PLUG, MINIATURE WATERPROOF CO1-2834074-33P PLUG, MINIATURE WATERPROOF COVapaasti riippuva (linja)PuristinValkoinen760 - Immediate$1.19Näytä tiedot
2P REC, MINIATURE WATERPROOF CON1-2834075-22P REC, MINIATURE WATERPROOF CONVapaasti riippuva (linja)PuristinValkoinen452 - Immediate$0.71Näytä tiedot
3P REC, MINIATURE WATERPROOF CON1-2834075-33P REC, MINIATURE WATERPROOF CONVapaasti riippuva (linja)PuristinValkoinen4908 - Immediate$0.76Näytä tiedot
2P PLUG, MINIATURE WATERPROOF CO2-2834074-22P PLUG, MINIATURE WATERPROOF COVapaasti riippuva (linja)PuristinMusta5029 - Immediate$1.05Näytä tiedot
3P PLUG, MINIATURE WATERPROOF CO2-2834074-33P PLUG, MINIATURE WATERPROOF COVapaasti riippuva (linja)PuristinMusta0 - Immediate$1.12Näytä tiedot
2P REC, MINIATURE WATERPROOF CON2-2834075-22P REC, MINIATURE WATERPROOF CONVapaasti riippuva (linja)PuristinMusta729 - Immediate$0.71Näytä tiedot
3P REC, MINIATURE WATERPROOF CON2-2834075-33P REC, MINIATURE WATERPROOF CONVapaasti riippuva (linja)PuristinMusta5207 - Immediate$0.71Näytä tiedot
2P PLUG, MINIATURE WATERPROOF CO3-2834074-22P PLUG, MINIATURE WATERPROOF COVapaasti riippuva (linja)PuristinPunainen4047 - Immediate$1.05Näytä tiedot
3P PLUG, MINIATURE WATERPROOF CO3-2834074-33P PLUG, MINIATURE WATERPROOF COVapaasti riippuva (linja)PuristinPunainen1216 - Immediate$1.12Näytä tiedot
2P REC, MINIATURE WATERPROOF CON3-2834075-22P REC, MINIATURE WATERPROOF CONVapaasti riippuva (linja)PuristinPunainen3847 - Immediate$0.71Näytä tiedot
3P REC, MINIATURE WATERPROOF CON3-2834075-33P REC, MINIATURE WATERPROOF CONVapaasti riippuva (linja)PuristinPunainen1926 - Immediate$0.71Näytä tiedot
Published: 2017-02-20