Standard FASTON Receptacle Terminals

TE's AMP standard FASTON receptacle series provides innovation at the receptacle-to-tab and the wire-to-receptacle interfaces

Image of TE Connectivity's Standard FASTON Receptacle Terminals TE Connectivity's standard line FASTON receptacle terminals now include tin-plated brass receptacles, including types utilizing TE's 2D crimp technology. These products join existing high-temperature, nickel-plated steel receptacles.

The standard FASTON receptacle series provides innovation at the receptacle-to-tab and the wire-to-receptacle interfaces. Their low insertion force (LIF) design improves ergonomics for assembly workers and withstands multiple connection/disconnection cycles, an important detail for field repairs. The tin-plated brass receptacles are rated +125°C, higher than the +110°C rating of other brass terminals. With multiple crimp options, users can select their choice, including the new 2D crimp.

TE's standard 2D crimp FASTON receptacles line allows customers to standardize on four receptacles to cover their full wire range, allowing them to replace hundreds of other receptacles, potentially giving them better productivity and pricing while reducing changeovers.

Standard FASTON receptacles are also available with the traditional F clamp.

Nickel-plated steel receptacles in the standard FASTON terminals line are specifically designed for high-temperature applications. They are UL rated to +250°C.

Key Benefits
  • Improves ergonomics, easing assembly and may help prevent unintended partial connections
  • Allows multiple insertions/extractions, such as encountered in field repair activities, with performance rated on the 6th mating cycle
  • Supports a broad range of requirements with 187 and 250 series in both straight and flag configurations
  • Permits the use of only one terminal instead of three or four to cover the various wire sizes, reducing the complexity of design-in, procurement, and inventory management
Applications
  • Major and small home appliances
  • HVAC equipment
  • Automobiles and commercial vehicles
  • Power tools
  • Lawn and garden equipment
  • Lighting systems

Standard FASTON Receptacle Terminals

KuvaManufacturer Part NumberKuvausLiuskan leveysLiuskan pituusPituus - yhteensäSaatavana oleva määrä HintaNäytä tiedot
CONN QC RCPT 16-18AWG 0.2501742543-1CONN QC RCPT 16-18AWG 0.2500,250" (6,35mm)0,305" (7,75mm)-10555 - Immediate$0.20Näytä tiedot
CONN QC RCPT 16-20AWG 0.1871742841-1CONN QC RCPT 16-20AWG 0.1870,187" (4,75mm)0,250" (6,35mm)-20682 - Immediate$0.14Näytä tiedot
CONN QC RCPT 16-18AWG 0.1871742899-1CONN QC RCPT 16-18AWG 0.1870,187" (4,75mm)0,250" (6,35mm)0,590" (14,99mm)0 - Immediate$0.10Näytä tiedot
FAST .250 STD REC RHFLG 2D AWG222238171-3FAST .250 STD REC RHFLG 2D AWG220,250" (6,35mm)--424 - Immediate$0.14Näytä tiedot
FAST .250 STD REC STR 2D AWG22-12238173-3FAST .250 STD REC STR 2D AWG22-10,250" (6,35mm)0,305" (7,75mm)0,839" (21,30mm)20612 - Immediate$0.11Näytä tiedot
FASTON 250 STD REC STR F-CR 18-12238196-3FASTON 250 STD REC STR F-CR 18-10,250" (6,35mm)0,305" (7,75mm)0,755" (19,18mm)40540 - Immediate$0.11Näytä tiedot
FASTON 187 STD REC STR F-CR 20-12238198-3FASTON 187 STD REC STR F-CR 20-10,187" (4,75mm)0,250" (6,35mm)-5685 - Immediate$0.09Näytä tiedot
CONN QC RCPT 14-18AWG 0.2501742198-1CONN QC RCPT 14-18AWG 0.2500,250" (6,35mm)0,305" (7,75mm)0,753" (19,13mm)47577 - Immediate$0.15Näytä tiedot
250 FASTON FLAG RECP 2-14 0161742626-1250 FASTON FLAG RECP 2-14 0160,250" (6,35mm)0,305" (7,75mm)-24162 - Immediate$0.20Näytä tiedot
CONN QC RCPT 16-20AWG 0.1871742883-1CONN QC RCPT 16-20AWG 0.1870,187" (4,75mm)0,250" (6,35mm)-91063 - Immediate$0.13Näytä tiedot
CONN QC RCPT 16-20AWG .1872238041-1CONN QC RCPT 16-20AWG .1870,187" (4,75mm)0,250" (6,35mm)-1952 - Immediate$0.13Näytä tiedot
FASTON LIF 250 22-18AWG NPST (252238143-1FASTON LIF 250 22-18AWG NPST (250,250" (6,35mm)0,310" (7,87mm)0,750" (19,05mm)64053 - Immediate$0.08Näytä tiedot
FAST .187 STD REC RHFLG 2D AWG242238172-3FAST .187 STD REC RHFLG 2D AWG240,187" (4,75mm)--23990 - Immediate$0.10Näytä tiedot
FAST .187 STD REC STR 2D AWG24-12238174-3FAST .187 STD REC STR 2D AWG24-10,187" (4,75mm)0,250" (6,35mm)0,725" (18,42mm)50471 - Immediate$0.10Näytä tiedot
FASTON 250 STD REC RHFLAG TAB 182238197-3FASTON 250 STD REC RHFLAG TAB 180,250" (6,35mm)0,305" (7,75mm)-16321 - Immediate$0.14Näytä tiedot
FASTON 187 STD REC STR18-16 OR 22238199-3FASTON 187 STD REC STR18-16 OR 20,187" (4,75mm)0,250" (6,35mm)0,595" (15,11mm)7380 - Immediate$0.08Näytä tiedot
Published: 2018-12-03