FASTON Terminals, Receptacles, and Tabs

TE Connectivity's FASTON terminals and receptacles offer uniform reliability and low per line cost

Image of TE Amps' Faston Terminals - Receptacles and TabsTE Connectivity's FASTON terminal product line includes ultra-fast, ultra-fast plus, and ultra-pod fully insulated FASTON terminals, as well as positive lock receptacles consisting of receptacles, tabs, and splices specifically designed for quick connections. FASTON products are grouped according to tab width dimensions in series "312", "250", "205", "187", "125", and "110". This product line offers speed of application, uniform reliability, and low per line cost. These advantages have made FASTON products the number one choice of many leaders in the appliance and automotive industries. Other industries for FASTON products are computer and peripheral equipment, industrial controllers, test equipment, and telecommunications equipment manufacturers.

Speed of application is achieved through the use of application tools for which a complete line has been developed specifically for these terminals. Precisely controlled crimping specifications for each FASTON terminal allow all connections to perform as specified. Low per line costs are derived from low initial product costs, high application speeds, and plug-in assemblies of the finished termination.

Positive Lock RAST 5 connectors, Ultra-Pod Positive Lock, C-Crimp flags, and TE's ever-expanding offering of printed circuit board tabs and receptacles are examples of recent additions to the FASTON product family.

Features and Benefits
  • Insulated and uninsulated
  • Straight and flag configurations
  • Stress relieved receptacles
  • Various plating options
  • Positive lock connector solutions
  • High temperature solutions
  • Application tooling
Applications    
  • Washing machines
  • Dryers
  • Electric and gas ranges
  • Wall ovens
 
  • Dishwashers
  • Refrigeration
  • HVAC
  • Automotive

312 Series Connectors

KuvaManufacturer Part NumberKuvausLiuskan leveysSaatavana oleva määrä HintaNäytä tiedot
CONN QC RCPT 12-16AWG 0.31242663-2CONN QC RCPT 12-16AWG 0.3120,312" (7,92mm)13561 - Immediate$0.36Näytä tiedot
CONN QC RCPT 12-16AWG 0.31263677-1CONN QC RCPT 12-16AWG 0.3120,312" (7,92mm)20160 - Immediate$0.25Näytä tiedot
CONN QC RCPT 14-16AWG 0.312172796-1CONN QC RCPT 14-16AWG 0.3120,312" (7,92mm)3747 - Immediate$0.33Näytä tiedot
CONN QC RCPT 14-20AWG 0.312172795-1CONN QC RCPT 14-20AWG 0.3120,312" (7,92mm)36082 - Immediate$0.22Näytä tiedot
CONN QC RCPT 14-20AWG 0.312170381-1CONN QC RCPT 14-20AWG 0.3120,312" (7,92mm)0 - Immediate$0.16Näytä tiedot

250 Series Connectors

KuvaManufacturer Part NumberKuvausLiuskan paksuusSaatavana oleva määrä HintaNäytä tiedot
CONN QC RCPT 18-22AWG 0.250640903-2CONN QC RCPT 18-22AWG 0.2500,032" (0,81mm)14837 - Immediate$0.48Näytä tiedot
CONN QC RCPT 14-16AWG 0.250640905-2CONN QC RCPT 14-16AWG 0.2500,032" (0,81mm)0 - Immediate$0.48Näytä tiedot
CONN QC RCPT 12-14AWG 0.25042844-3CONN QC RCPT 12-14AWG 0.2500,032" (0,81mm)839 - Immediate$0.93Näytä tiedot
CONN QC RCPT 10-12AWG 0.250640907-2CONN QC RCPT 10-12AWG 0.2500,032" (0,81mm)43798 - Immediate$0.84Näytä tiedot
CONN QC TAB 0.250 SOLDER1217861-1CONN QC TAB 0.250 SOLDER0,032" (0,81mm)557332 - Immediate$0.08Näytä tiedot

205 Series Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN QC RCPT 18-22AWG 0.205640909-2CONN QC RCPT 18-22AWG 0.20510295 - Immediate$0.54Näytä tiedot
CONN QC RCPT 14-16AWG 0.205640913-2CONN QC RCPT 14-16AWG 0.2050 - Immediate$0.64Näytä tiedot
CONN QC RCPT 18-22AWG 0.205640911-2CONN QC RCPT 18-22AWG 0.205400 - Immediate$0.53Näytä tiedot
CONN QC RCPT 14-16AWG 0.205640915-2CONN QC RCPT 14-16AWG 0.2050 - Immediate$0.64Näytä tiedot
CONN QC RCPT 0.205/0.250 SOLDER63968-1CONN QC RCPT 0.205/0.250 SOLDER0 - Immediate$0.25Näytä tiedot

187 Series Connectors

KuvaManufacturer Part NumberKuvausLiuskan leveysLiuskan paksuusSaatavana oleva määrä HintaNäytä tiedot
CONN QC RCPT 18-22AWG 0.187640917-2CONN QC RCPT 18-22AWG 0.1870,187" (4,75mm)0,020" (0,51mm)0 - Immediate$0.48Näytä tiedot
CONN QC RCPT 14-16AWG 0.187640919-2CONN QC RCPT 14-16AWG 0.1870,187" (4,75mm)0,020" (0,51mm)4456 - Immediate$0.52Näytä tiedot
CONN QC TAB 0.187 SOLDER1217133-1CONN QC TAB 0.187 SOLDER0,187" (4,75mm)0,032" (0,81mm)57251 - Immediate$0.11Näytä tiedot
CONN QC RCPT/TAB 14-18AWG 0.1871217151-1CONN QC RCPT/TAB 14-18AWG 0.1870,187" (4,75mm)0,020" (0,51mm)3171 - Immediate$0.25Näytä tiedot
CONN QC RCPT 20-24AWG 0.187170324-1CONN QC RCPT 20-24AWG 0.1870,187" (4,75mm)0,020" (0,51mm)64635 - Immediate$0.09Näytä tiedot

125 Series Connectors

KuvaManufacturer Part NumberKuvausLiuskan paksuusSaatavana oleva määrä HintaNäytä tiedot
CONN QC TAB 14-20AWG 0.125 CRIMP1217071-1CONN QC TAB 14-20AWG 0.125 CRIMP0,020" (0,51mm)0 - Immediate$0.20Näytä tiedot
CONN QC TAB 1500-5000CMA 0.1251217073-1CONN QC TAB 1500-5000CMA 0.1250,020" (0,51mm)7704 - Immediate$0.20Näytä tiedot
CONN QC RCPT 18-22AWG 0.12563705-1CONN QC RCPT 18-22AWG 0.1250,020" (0,51mm)53987 - Immediate$0.14Näytä tiedot

110 Series Connectors

KuvaManufacturer Part NumberKuvausLiuskan paksuusSaatavana oleva määrä HintaNäytä tiedot
CONN QC RCPT 18-22AWG 0.11061060-2CONN QC RCPT 18-22AWG 0.1100,020" (0,51mm)5353 - Immediate$0.58Näytä tiedot
CONN QC RCPT 18-22AWG 0.110640923-2CONN QC RCPT 18-22AWG 0.1100,020" (0,51mm)23158 - Immediate$0.50Näytä tiedot
CONN QC RCPT 18-22AWG 0.110640925-2CONN QC RCPT 18-22AWG 0.1100,032" (0,81mm)13211 - Immediate$0.50Näytä tiedot
CONN QC RCPT 18-22AWG 0.11060894-2CONN QC RCPT 18-22AWG 0.1100,032" (0,81mm)9614 - Immediate$0.61Näytä tiedot
CONN QC RCPT 14-16AWG 0.110640929-2CONN QC RCPT 14-16AWG 0.1100,020" (0,51mm)0 - Immediate$0.53Näytä tiedot
Published: 2016-06-23