AMP Economy Power (EP) Shrouded Post Headers

Fully shrouded post header for better mating alignment, from TE Connectivity

Economy Power (EP) Shrouded Post HeadersThe AMP economy power (EP) shrouded post headers are an extension of the current EP product offerings. This is a wire-to-board application and features a 0.156 [3.6] centerline system. The AMP EP products provide a complete shrouded header for better mating alignment and also mates with current EP and EPII plug housings with receptacle contacts. The post headers include a positive-lock audible latch.

Features Applications
  • Fully shrouded header helps to eliminate mismatings
  • 2 -12 position vertical headers
  • Mates with existing EP and EPII plug housings with receptacle contacts
  • Straight Mount Angle
  • Material = Brass, PBT-GF
  • Household Appliances
  • HVAC
  • Gasoline Pumps
  • Coin Changers/Vending Machines
  • Industrial Machinery

EP Shrouded Post Headers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN HEADER VERT 2POS 3.96MM1877285-2CONN HEADER VERT 2POS 3.96MM11777 - Immediate$0.28Näytä tiedot
CONN HEADER VERT 3POS 3.96MM1877285-3CONN HEADER VERT 3POS 3.96MM17492 - Immediate$0.32Näytä tiedot
CONN HEADER VERT 4POS 3.96MM1877285-4CONN HEADER VERT 4POS 3.96MM0 - Immediate$0.41Näytä tiedot
CONN HEADER VERT 5POS 3.96MM1877285-5CONN HEADER VERT 5POS 3.96MM5186 - Immediate$0.47Näytä tiedot
CONN HEADER VERT 6POS 3.96MM1877285-6CONN HEADER VERT 6POS 3.96MM7906 - Immediate$0.52Näytä tiedot
CONN HEADER VERT 7POS 3.96MM1877285-7CONN HEADER VERT 7POS 3.96MM31294 - Immediate$0.63Näytä tiedot
CONN HEADER VERT 8POS 3.96MM1877285-8CONN HEADER VERT 8POS 3.96MM10842 - Immediate$0.68Näytä tiedot
CONN HEADER VERT 9POS 3.96MM1877285-9CONN HEADER VERT 9POS 3.96MM8345 - Immediate$0.87Näytä tiedot
CONN HEADER VERT 10POS 3.96MM1-1877285-0CONN HEADER VERT 10POS 3.96MM9978 - Immediate$0.97Näytä tiedot
CONN HEADER VERT 11POS 3.96MM1-1877285-1CONN HEADER VERT 11POS 3.96MM288 - Immediate$1.02Näytä tiedot
CONN HEADER VERT 12POS 3.96MM1-1877285-2CONN HEADER VERT 12POS 3.96MM63 - Immediate$1.07Näytä tiedot
Published: 2009-04-10