Economy Power Connectors

TE Connectivity offers Economy Power (EP) wire-to-board connectors for power circuit applications

Image of TE Connectivity's Economy Power Connectors TE Connectivity's (TE) Economy Power (EP) wire-to-board connector family is widely used for power circuit applications. Based on the proven EP version, the new and more advanced EP II and EP 2.5 lines offer additional benefits. EP II connectors are rated for 600 VAC at up to 11 A and thus offer potential for a larger range of applications. Additionally, their electric properties make it an option to mix signal and power in one connector. EP II connectors offer two levels of mechanical and electrical reliability: a true locking latch that prevents the plug housing and post header from vibrating apart, and while a Terminal Position Assurance (TPA) device that produces a tangible click once a receptacle contact is fully seated. A visual aid confirms that the contact is home in addition to providing easy access to a probe tip for continuity testing. The new EP 2.5 family is a compact version based on a .100" [2.5 mm] pitch ideally suited for PC board space restraints. Available with up to 20 positions, it is the perfect choice for combining power and signal.

Features
  • Positive audible latch designed for easier mating/unmating
  • Polarization tabs help prevent post misalignment
  • Complete product offering with color coded housings
  • End to end stackable
  • Intermateable to similar competitive products for retrofit applications
  • Broad portfolio includes .100, .156, .200 and .312 centerline families
Applications
  • Household appliances
  • Commercial and building equipment
  • HVAC and vending controls
  • Industrial machinery and equipment: generators
  • Coin changers/vending machines
  • Lighting

Economy Power Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
EPII 2 POS CABLE ASSEMBLY2154828-1EPII 2 POS CABLE ASSEMBLY10728 - Immediate$17.02Näytä tiedot
EPII 4 POS CABLE ASSEMBLY2154828-3EPII 4 POS CABLE ASSEMBLY510 - Immediate$4.00Näytä tiedot
CONN BREAKAWAY RETAINER1-2132782-2CONN BREAKAWAY RETAINER654 - Immediate$0.70Näytä tiedot
ACCESSORY RETAINER 2POS1969443-2ACCESSORY RETAINER 2POS23200 - Immediate$0.10Näytä tiedot
ACCESSORY RETAINER 3POS1969443-3ACCESSORY RETAINER 3POS140515 - Immediate$0.08Näytä tiedot
ACCESSORY RETAINER 4POS1969443-4ACCESSORY RETAINER 4POS36674 - Immediate$0.10Näytä tiedot
ACCESSORY RETAINER 5POS1969443-5ACCESSORY RETAINER 5POS18406 - Immediate$0.12Näytä tiedot
ACCESSORY RETAINER 6POS1969443-6ACCESSORY RETAINER 6POS34115 - Immediate$0.11Näytä tiedot
ACCESSORY RETAINER 7POS1969443-7ACCESSORY RETAINER 7POS11064 - Immediate$0.13Näytä tiedot
ACCESSORY RETAINER 8POS1969443-8ACCESSORY RETAINER 8POS10795 - Immediate$0.14Näytä tiedot
ACCESSORY RETAINER 9POS1969443-9ACCESSORY RETAINER 9POS25579 - Immediate$0.14Näytä tiedot
2.5 W/B CONN TPA-10P1-1969443-02.5 W/B CONN TPA-10P0 - Immediate$0.08Näytä tiedot
2.5 W/B CONN TPA-11P1-1969443-12.5 W/B CONN TPA-11P19043 - Immediate$0.18Näytä tiedot
2.5 W/B CONN TPA-12P1-1969443-22.5 W/B CONN TPA-12P0 - Immediate$0.11Näytä tiedot
2.5 W/B CONN TPA-13P1-1969443-32.5 W/B CONN TPA-13P0 - Immediate$0.22Näytä tiedot
CONN PWR RETAINER ACCY1-1969541-0CONN PWR RETAINER ACCY0 - Immediate$0.07Näytä tiedot
CONN PWR RETAINER ACCY1-1969541-2CONN PWR RETAINER ACCY0 - Immediate$0.06Näytä tiedot
CONN PWR RETAINER ACCY1-1969541-4CONN PWR RETAINER ACCY0 - Immediate$0.08Näytä tiedot
CONN PWR RETAINER ACCY1-1969541-6CONN PWR RETAINER ACCY0 - Immediate$0.11Näytä tiedot
CONN PWR RETAINER ACCY1-1969541-8CONN PWR RETAINER ACCY0 - Immediate$0.12Näytä tiedot
Published: 2012-06-29