Power Solutions for Industrial Equipment
Around the world engineers trust TDK-Lambda for reliable, innovative industrial power supplies. Our substantial investment in R&D, rigorous quality-control, and industry-leading warranties have kept it that way for over 71 years. Build your equipment to last years in the field with TDK-Lambda.
Industrial products require stable, reliable power. Explore our products below to see why TDK-Lambda is the #1 global supplier of industrial power supplies. (source: IHS Markit)
Product Offering & Attributes:
- 1.5 W to 10,000 W
- AC-DC, DC-DC, Programmable and EMC filters
- DIN rail, enclosed, open frame and board mount products
- Industry leading warranties - up to limited lifetime
View TDK-Lambda Industrial Product Catalog
DIN Rail Mount Products
DRB Series
15-480 W DIN Rail Mount Power Supplies
- Compact Size
- 5 V, 12 V, 24 V, or 48 V Outputs
- High Efficiency
- DRB15-100 (Up to 91%)
- DRB120-480 (Up to 93% at 230 VAC)
DRF Series
120 - 960 W DIN Rail Power Supplies
- Very Compact Size
- 24 V Output
- High Efficiency (Up to 94%)
- 150% Peak Power Capability for 4s
- ErP Compliant Design
- Low Standby Power Draw
- Remote On/Off
- Remote Voltage Adjustment
- Hazardous Location Option (/HL)
DRL Series
10-100 W Low Profile DIN Rail Mount Power Supplies
- Low Profile for Building Automation
- 12 V, or 24 V Outputs
- Class II Double Insulation
- High Efficiency (Up to 90%)
- ErP Compliant Design
- Low No Load Power Consumption
- Class 2 Models to UL1310
- SEMI F47 Compliant
DPX Series
40-60 W Single, Dual & Triple Output DIN Mount DC-DC Converters
- DIN Rail Mount Version of TDK-Lambda’s PX Series
- 1600 VDC Input to Output Isolation
- Wide Operating Temperature Range
- Internally Protected
- All-in-One Package
RSEN Series
3 A to 300 A, 250 VAC Multipurpose Single-Phase Filter
- Lower cost compared to the RSHN Series
- DIN Rail Mount Option
- Low Earth Leakage Current Option
- Conforms to UL, CSA and EN Safety Agency Certifications
RSEV Series
6 A to 30 A, 250 VAC Single-Phase EMC Filter
- Integrated Terminal Block with Captive Screws
- Compact Size
- DIN Rail Mount Accessory Kit
- Conforms to UL, CSA and EN Safety Agency Certifications
AC-DC Single Output Enclosed Power Supplies
HWS Series
High Quality Industrial Power Supplies
- Limited Lifetime Warranty (click for terms and conditions)
- Universal AC Input with PFC
- High Efficiency
- Semi F47 Compliant (230 VAC)
- RoHS Compliant
- Medical Certification (HWS30-1500/ME)
- Conformal Coating, -40°C Startup (HWS50-600/HD)
HWS-A Series
High Quality Industrial and Medical Power Supplies
- Limited Lifetime Warranty (click for terms and conditions)
- Long Field Life
- Universal AC Input with PFC
- Higher Efficiency than HWS Series
- Semi F47 Compliant (230 VAC)
- Medical Certification (HWS/ME)
- Conformal Coating, -40°C Startup (HWS/HD)
RWS-B Series
50-600 W Single Output General Purpose Power Supplies
- Low Cost
- Wide Range AC Input 85 - 265 VAC (300 VAC for 5s)
- UL508 Certification on Select Models
- Enclosed Construction
- Compact Size
- Seven-Year Warranty
LS Series
25 - 200 W AC-DC Power Supplies
- Very Low Cost
- 25 W to 200 W
- Small Size
- 115 VAC or 230 VAC Input
- Withstands 300 VAC Surges (5s)
- Five-Year Warranty
TPS Series
3-Phase Input Industrial Power Supplies
- 400/440/480 VAC (Nominal) 3-Phase Delta or Wye
- Fully Regulated, Wide Range Adjustable Output
- Voltage and Current Programming
- -40°C (startup) to +70°C Operation
- >92% Efficiency
- PMBus™ Communication
- Built in ORing FETs & Active I Share for Parallel Operation
- Fully Featured
AC-DC Single Output Open Frame Power Supplies
CUS-M Series
30-1500 W Medical and ITE Power Supplies
- High Efficiency, up to 96%
- Low Profile
- Convection Cooled and Forced Air Ratings
- 5 V Standby Output, 12 V Fan Supply (CUS350M)
- Three / Five / Seven Year Warranty
- Complies with IEC60601-1-2 Ed4 EMC
- Compact Sizes
XMS Series
500 W Configurable, Class I or Class II AC-DC Power Supplies
- 4 kVAC Input - Output Isolation
- High Efficiency
- Class I / II Curve B EMC
- 1U Form Factor
- Low Airflow Requirement
- Five-Year Warranty
AC-DC Multiple Output Modular Power Supplies
QM Series
550 - 2000W Medical Multiple Output Modular
- 2 x MOPP Primary - Secondary
- 4 kVAC Input - Output Isolation
- High Efficiency
- Low Speed, Low Audible Noise Fans
- Up to 18 Outputs
- Industry Leading Flexibility
- Suitable for BF Rated Equipment
- Seven-Year Warranty
Vega Series
450-900 W Multiple Output Modular Power Supplies
- 4 kVAC Input - Output Isolation
- 1-10 Wide Range Outputs with Adjustment
- Forward/Reverse/Low Noise/System Air Cooling
- Output Voltages from 0.5 V - 62 V
- 48 VDC Input Option
- MIL-STD-810 Shock and Vibration
- PFC Compliant to EN61000-3-2
- Safety Agency Approvals EN, cULus, BSI, CE
CM4 Series
600 W Conduction Cooled Modular Power Supply
- Conduction Cooled
- Wide Output Adjustment
- Compact 4 x 7 inch Size
- MIL-STD-461F Compliant
- 5-Year Warranty
- External Voltage Control
NV Series
350 - 1150 W Configurable Power Supplies
- Universal Input 90 - 260 VAC
- 1 - 8 Wide Range Outputs
- Output Voltages from 3.2 - 28 V
- 1U Low Profile
- Power Factor Corrected
- High Efficiency
- 2 x MOPP Isolation (Input - Output)
- Medical Approvals
- 3-year Warranty
AC-DC Board Mount Power Modules
PFH500 Series
500 W AC/DC Power Module
- 2.4” x 4” x 0.53” Brick footprint with Metal Case
- 85 – 265 VAC Input
- 12, 28 or 48 VDC Output; 12 VDC Aux
- -40 to 100°C Baseplate Temperature
- Up to 92% Efficiency
- Power Factor Corrected
- Suitable for Conduction Cooling
- PMBus™
PFE-A Series
300-1000 W Full Brick AC-DC Power Module
- Low Profile, Small Size
- 100°C Baseplate Temperature
- High Power Density
- High Efficiency
KM Series
15-40 W AC-DC PCB-Mount Power Module
- 4 kVAC Input - Output Isolation
- PC Board Mountable
- Wide Range Input
- Small Size and Lightweight
- Class II (No ground needed)
- High Efficiency
KMS-A Series
15, 30, 60 W AC-DC PCB-Mount Power Module
- 4 kVAC Input - Output Isolation
- PC Board Mountable
- Smaller Size than KMS
- Class II (No ground needed)
- Wide Temperature Range (-40°C to +80°C)
- Low Off-Load Power Draw
- High Efficiency
KWS-A Series
5-25 W AC/DC Power Supplies
- <0.5 W Off-Load Power Draw
- Wide Temperature Range (-40°C to 85°C)
- Efficiency up to 88%
- Compact Sizes
- Class II, No Ground Connection
AC-DC Rack Mount Hot Swap Power Supplies
HFE Series
1600-2500 W 1U Hot Swap Front End Power Supply
- Up to 29.2W/in3 Power Density
- Internal ORing MOSFET and Current Share
- Climate Savers Computing Efficiency Standards
- Up to 10 kW in 1U Rack
- PMBus™ and LAN Options
- Single & Dual Output 1U Racks
DC-DC Converters
CCG Series
15 W - 30 W DC-DC Converters
- Industry Standard 1" x 1" Footprint
- 9 - 36, 18 - 76 VDC Input
- 3.3, 5, 12, 15, 24, 30, ±12, ±15 VDC Outputs
- -40 to 110°C Case Temperature
- Up to 92% Efficiency
- 1,500 VDC Isolation
- Six-Sided Shielding
CC-E Series
1.5 - 25 W, Ultra Compact Single and Dual DC-DC Converters
- Compact Footprint / Low Profile
- 9 - 36, 18 - 76 VDC Input
- 3.3, 5, 12, 15, 24, 30, ±12, ±15 VDC Outputs
- 500 VAC Isolation
- -40 to 85 °C Ambient Temperature
- Up to 90% Efficiency
- Through Hole or SMT Versions
- Output Trim
GQA Series
120 W Robust Quarter Brick Converters
- Standard Quarter Brick Footprint
- 9 - 36, 18 - 36 VDC Input
- 5, 12, 15, 24, 28 or 48 VDC Outputs
- -40 to 105°C Baseplate Temperature
- Up to 91.5% Efficiency
- 1,500, 2,250, 3,000 VDC Isolation
- Remote On/Off, Sense, Output Trim
- Flanged or non-Flanged baseplate
PX Series
Single, Dual, and Triple Output 10 W to 60 W DC-DC Converters
- Industry Standard Footprints
- 9 - 18, 9 - 36, 18 - 36, 18 - 75 VDC Inputs
- 3.3, 5, 12, 15 VDC OutputCoverage
- Single, Dual or Triple Outputs
- Up to 105°C Case Temperature
- 1,600 VDC Isolation
- Six-Sided Shielding
i3A Series
100 W, 9 - 53 V Input Non-isolated DC-DC Converters
- 1/32nd Brick Footprint
- 9 - 53 VDC Input
- 3.3 - 16.5, 5 - 30 VDC Adjustable Output
- Up to 8 A max Output Current
- Non-isolated
- Remote On/Off, Sense, Power Good, Trim
i6A Series
250 W, 9-40 V Input Non-isolated DC-DC Converters
- 1/16th Brick Footprint
- 9 - 40, 9 - 53 VDC Input
- 3.3 up to 40, -3.3 to -30 VDC Adjustable Outputs
- Up to 20 A max Output Current
- Non-isolated
- Remote On/Off, Sense, Power Good, Trim, Sync, Sequencing
CN-A
30-200 W, 5-24 V Output DC-DC Converters
- Standard Quarter Brick Footprint
- 14.4 - 36, 60 - 160 VDC Input
- 5, 12, 15, or 24 VDC Outputs
- -40 to 100°C Baseplate Temperature
- 30 ~ 200W Output Power
- 3,000 VAC Isolation
PH-A Series
50 – 600 W, 200 to 425 VDC Input DC-DC Converters
- Standard Quarter (up to 150 W) or Half Brick Footprints
- 200 – 425 VDC Input
- 3.3, 5, 12, 15, 24, 28 or 48 VDC Outputs
- -40 to 100°C Baseplate Temperature
- 3,000 VAC Isolation
- Remote On/Off, Sense, Trim
Programmable
Z+ Series
200-800 W Programmable Power Supplies
- 2U High
- Built-in USB, RS-232 & RS-485 Interface
- Optional LAN, GPIB & Isolated Analog Programming
- Bench or Rack Mount
- Constant Current or Voltage Modes
- Five-Year Warranty
GXE600 Series
600 W Programmable Power Supplies
- Convection Cooled
- Up to 95% Efficient
- RS-485 Read-Write Communication (Modbus RTU Protocol)
- Constant Voltage and Constant Current Modes
- Monitoring and Programming Functions
- Digital or Analog Programming
- Seven-Year Warranty