i1C Series 200 W DC/DC Converters

TDK-Lambda i1C series converters in a 5-sided metal case enhance shock and vibration performance and reduce radiated EMI for easier system compliance

Image of TDK-Lambda i1C Series 200 W DC/DC ConvertersTDK-Lambda i1C series 200 W DC/DC converters are packaged in the 1” x 1” industry standard footprint. These non-isolated, buck-boost DC/DC (step-up, step-down) converters operate from input voltages of either 9 V to 36 V or 18 V to 75 V. The i1C series offers output voltages adjustable from 9.6 V to 28 V with output currents of up to 10 A.

The series is ideal for generating a wide range of high-power DC outputs from 12 V, 24 V, and 48 V system voltages in medical, industrial, test, measurement, and battery-powered equipment such as automated guided vehicles (AGV), industrial mobile robots (IMR), and drones. The i1C models can also replace existing isolated converters, providing a higher power migration path for applications requiring additional output power, as the AC/DC source often provides the isolation barrier.

The i1C has a remarkable efficiency of up to 98%, allowing the converters to deliver high usable power in demanding thermal environments with case temperatures of -40°C to +120°C while providing a longer battery life. Dimensions and pin-out are compatible with the industry standard 1” x 1” footprint, measuring 26.42 mm x 26.42 mm x 10.2 mm (W x L x H). The converters are encapsulated to provide enhanced shock and vibration performance, and the five-sided aluminum case reduces radiated EMI for easier system compliance.

Models include an output voltage adjustment pin, positive or negative logic remote on-off, input undervoltage, overcurrent, and thermal protection.

All models carry the CE and UKCA marks for the Low Voltage and RoHS directives and are designed to the IEC/UL/CSA/EN 62368-1 safety standards. Evaluation boards are available for quick and easy testing.

Features
  • Up to 200 W in the 1" x 1” industry footprint
  • High efficiency up to 98%
  • Encapsulated in a five-sided metal case for lower emissions
  • Wide input ranges 9 V to 36 V or 18 V to 75 V
  • Wide output adjustment from 9.6 V up to 28 V
  • +120°C maximum case temperature
Applications
  • Medical
  • Industrial
  • Test and measurement
  • Battery-powered equipment
  • AGV
  • IMR
  • Drones

i1C Series 200 W DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 9.6-28V 200WI1C2W010A120V-005-RDC DC CONVERTER 9.6-28V 200W44 - Immediate
135 - Factory Stock
$51.64Näytä tiedot
DC DC CONVERTER 9.6-28V 200WI1C2W010A120V-001-RDC DC CONVERTER 9.6-28V 200W340 - Immediate$51.64Näytä tiedot
DC DC CONVERTER 9.6-28V 200WI1C2W010A120V-004-RDC DC CONVERTER 9.6-28V 200W90 - Immediate
90 - Factory Stock
$51.01Näytä tiedot
DC DC CONVERTER 9.6-28V 200WI1C2W010A120V-000-RDC DC CONVERTER 9.6-28V 200W85 - Immediate$51.64Näytä tiedot
DC DC CONVERTER 12V 120WI1C4W010A120V-004-RDC DC CONVERTER 12V 120W30 - Immediate
225 - Factory Stock
$50.38Näytä tiedot
DC DC CONVERTER 12V 120WI1C4W010A120V-000-RDC DC CONVERTER 12V 120W144 - Immediate$51.10Näytä tiedot
DC DC CONVERTER 12V 120WI1C4W010A120V-005-RDC DC CONVERTER 12V 120W188 - Immediate$50.91Näytä tiedot
DC DC CONVERTER 12V 120WI1C4W010A120V-001-RDC DC CONVERTER 12V 120W208 - Immediate
585 - Factory Stock
$51.64Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR I1C2W010A120V001RI1C2W10A-C01-EVK-S1EVAL BOARD FOR I1C2W010A120V001R20 - Immediate$106.24Näytä tiedot
EVAL BOARD FOR I1C4W010A120V001RI1C4W10A-C01-EVK-S1EVAL BOARD FOR I1C4W010A120V001R4 - Immediate
30 - Factory Stock
$106.24Näytä tiedot
Updated: 2025-06-09
Published: 2024-10-14