High Capacitance MLCCs

TAIYO YUDEN’s high-capacitance value multilayer ceramic capacitors are effective alternatives to polymer-technology capacitors

Image of Taiyo Yuden High Capacitance MLCCTAIYO YUDEN’s high-capacitance value, multilayer ceramic capacitors are effective alternatives to polymer-technology capacitors. Their lineup includes the world’s first 470 µF MLCC, and is also available in capacitances of 100 µF, 150 µF, 220 µF, and 330 µF. AEC-Q200 qualified versions are available. These MLCCs are characterized by low ESR (equivalent series resistance), low ESL (equivalent series inductance), and smaller case sizes when compared to aluminum or tantalum electrolytic capacitors. These high value MLCCs are non-polar, environmentally friendly, and provide effective noise elimination.

TAIYO YUDEN's high-capacitance MLCCs are made using superior micro-fabrication technology and high precision layering enabling high capacitance in a compact size. These high value MLCCs are available in AEC-Q200 qualified versions* to support a wide range of applications from automotive and industrial to consumer electronics. TAIYO YUDEN high value MLCCs can also be utilized as a key component in FPGA power distribution designs.

TAIYO YUDEN's MLCC Information

Specifications:
  • Capacitances available:
    100 µF, 150 µF, 220 µF, 330 µF, 470 µF
  • Voltages available: 2.5 to 6.3 VDC
  • Operating temperature ranges: -55 to 85°C; -55 to 105°C
  • Case sizes available (EIA/JIS): 0805/2012, 1206/3216, 1210/3225
Automotive*
  • Car navigation
  • Display audio
  • Automotive telematics
  • Instrument panels
  • LED headlights
Industrial*
  • Wireless base stations
  • Factory automation equipment
  • AC servo motors
  • Smart meters
  • Medical equipment
Consumer Electronics
  • Mobile phones
  • LCD displays
  • HDD/SSD
  • Blu-Ray recorders
  • Digital cameras

*AEC-Q200 qualified versions denoted by "HT" ending in place of standard "-T" ending.

330 µF

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CAP CER 330UF 4V X5R 1210AMK325ABJ337MM-TCAP CER 330UF 4V X5R 1210105898 - Immediate$2.50Näytä tiedot
CAP CER 330UF 2.5V X6S 1210PMK325AC6337MM-TCAP CER 330UF 2.5V X6S 12102769 - Immediate$2.50Näytä tiedot

220 µF

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CAP CER 220UF 2.5V X5R 1206PMK316BBJ227ML-TCAP CER 220UF 2.5V X5R 120615340 - Immediate$2.00Näytä tiedot
CAP CER 220UF 4V X5R 1210AMK325ABJ227MM-TCAP CER 220UF 4V X5R 121017094 - Immediate$1.94Näytä tiedot
CAP CER 220UF 4V X5R 1210AMK325ABJ227MMHTCAP CER 220UF 4V X5R 1210424 - Immediate$2.12Näytä tiedot
CAP CER 220UF 6.3V X5R 1210JMK325ABJ227MM-TCAP CER 220UF 6.3V X5R 1210194478 - Immediate$1.94Näytä tiedot

150 µF

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CAP CER 150UF 4V X5R 1206AMK316BBJ157ML-TCAP CER 150UF 4V X5R 12060 - Immediate$2.27Näytä tiedot
CAP CER 150UF 6.3V X5R 1210JMK325ABJ157MM-TCAP CER 150UF 6.3V X5R 12102632 - Immediate$2.81Näytä tiedot

100 µF

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CAP CER 100UF 2.5V X5R 0805PMK212BBJ107MG-TCAP CER 100UF 2.5V X5R 080572964 - Immediate$1.41Näytä tiedot
CAP CER 100UF 4V X5R 1206AMK316BJ107ML-TCAP CER 100UF 4V X5R 1206184616 - Immediate$0.69Näytä tiedot
CAP CER 100UF 16V X5R 1210EMK325ABJ107MM-TCAP CER 100UF 16V X5R 12100 - Immediate$1.61Näytä tiedot
CAP CER 100UF 4V X6S 1206AMK316AC6107ML-TCAP CER 100UF 4V X6S 120687901 - Immediate$0.59Näytä tiedot
CAP CER 100UF 6.3V X5R 1210JMK325BJ107MY-TCAP CER 100UF 6.3V X5R 121031840 - Immediate$1.74Näytä tiedot
CAP CER 100UF 6.3V X5R 1206JMK316ABJ107ML-TCAP CER 100UF 6.3V X5R 1206303997 - Immediate$0.42Näytä tiedot
Published: 2015-09-02