Multilayer Chip Capacitors

MLCC for industrial/automotive comfort and safety applications from TAIYO YUDEN

Image of TAIYO YUDEN's Multilayer Chip Capacitors AEC-Q200 reliability test qualified* multilayer ceramic capacitors (MLCC) have been added to TAIYO YUDENs MLCC line up. The requirements of the electronic components installed in automobiles and industrial equipment include high reliability characterized by high-temperature operation, long life, and high quality. TAIYO YUDEN combines its advanced materials and processing technologies to produce high-reliability multilayer ceramic capacitors (MLCCs) to meet the pressing demands required for automotive electronic components, industrial equipment, and medical equipment.

*The products have been tested based on the test conditions and methods of AEC-Q200. Please consult with TAIYO YUDEN for the detail information and available AEC-Q200 test data. It is requested to approve TAIYO YUDEN's product specifications before ordering.

Features
  • AEC-Q200 Reliability Test Qualified Products*
  • Extremely low failure rate
  • TS-16949 Certified Factory
  • Quality controlled through entire manufacturing process
  • Smaller cutting-edge solutions at competitive prices
  • Built with our own raw materials and advanced technology
Applications
  • Automotive electronics
  • Industrial electronics
  • Communication infrastructure
  • Medical equipment
  • Smart meter/Smart grid
  • Long term lighting (LED)
  • Electric vehicle/charging station
  • Applications requiring high reliability components

Multilayer Chip Capacitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CAP CER 1UF 50V X7R 0603UMK107AB7105KA-TCAP CER 1UF 50V X7R 06030 - Immediate$0.17Näytä tiedot
CAP CER 1UF 10V X7R 0603LMK107B7105KA-TCAP CER 1UF 10V X7R 06032355720 - Immediate$0.08Näytä tiedot
CAP CER 1UF 50V X5R 0603UMK107BJ105KA-TCAP CER 1UF 50V X5R 0603551859 - Immediate$0.13Näytä tiedot
CAP CER 47UF 6.3V X5R 0805JMK212BJ476MG-TCAP CER 47UF 6.3V X5R 0805108987 - Immediate$0.40Näytä tiedot
CAP CER 4.7UF 50V X7R 1206UMK316AB7475KL-TCAP CER 4.7UF 50V X7R 1206247883 - Immediate$0.25Näytä tiedot
Published: 2013-08-20