S-250 SD and S-250u microSD Cards

Swissbit’s memory cards address critical requirements for applications requiring long life cycles, high durability, and robustness

Image of Swissbit's  S-250 (u) SD and microSD CardsSwissbit’s S-250 and S-250u series deploy the same product architecture as the previous S-200/S-200u series and, therefore, reduce risk and effort to qualify as drop-in replacements to provide another seven years of availability. The SD and microSD memory cards are positioned to address critical requirements for industrial applications demanding long life cycles, high durability, and robustness.

Features
  • Removable, small form factor for embedded systems delivering highest product robustness and durability
  • Data retention and data integrity at extreme environmental conditions
  • Long term availability and controlled BOM, meeting Swissbit’s commitment to supporting long-life projects and applications
  • Access lifetime information to predict expected device lifetime, schedule service intervals on time in order to improve total cost of ownership over peer solutions
  • SD memory card (S-250) and micro SD memory card (S-250u) form factor
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -25°C to +85°C
  • 512 MB, 1 GB, and 2 GB density range
  • SLC NAND Flash technology
  • Compliant with the SD standard and support SD SPI mode
  • Data retention up to ten years
  • Robust design with increased gold plating
  • Extensively tested with proven product architecture and patented power-off reliability, hot-swapability, equal wear leveling of static, and dynamic data
Applications
  • Embedded systems
  • Transportation, avionics, and railways
  • POS/POI terminals
  • Factory and industrial automation
  • Routers and switches
  • Internet of Things (IoT)
  • Medical systems

S-250 SD and S-250u microSD Cards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MEMORY CARD SD 512MB SLCSFSD0512L1BN1WI-I-ME-111-STDMEMORY CARD SD 512MB SLC16 - Immediate$42.05Näytä tiedot
MEMORY CARD SD 1GB SLCSFSD1024L1BN1WI-I-DE-111-STDMEMORY CARD SD 1GB SLC3 - Immediate$55.39Näytä tiedot
MEMORY CARD SD 2GB SLCSFSD2048L1BN1WI-I-QF-111-STDMEMORY CARD SD 2GB SLC1 - Immediate$91.86Näytä tiedot
Published: 2021-08-02