Maswell 5G MIMO and Wi-Fi 7 Combo Antenna Series

Maswell’s 5G MIMO and Wi-Fi combo antennas support a variety of cellular 5G, 4G LTE, and 3G bands

Image of Suzhou Maswell's 5G MIMO and WiFi 7 Combo Antenna Series Maswell offers three series of 5G MIMO and Wi-Fi combo antennas, including the AN.AG50.2Cell.2WiFi.40 4-channel combo antenna covering 5G 2X2 MIMO plus Wi-Fi 7 2X2 applications, the AN.AG50.2Cell.4WiFi.2M 6-channel combo antenna covering 5G 2X2 MIMO plus Wi-Fi 7 4X4 MIMO applications, and the 6-channel AN.AG50.4Cell.2WiFi.2M combo antenna covering 5G 4X4 MIMO plus Wi-Fi 7 2X2 MIMO applications.

The cellular 5G part of the 4-channel model AN.AG50.2Cell.2WiFi.40 and 6-channel model AN.AG50.2Cell.4WiFi.2M supports 2X2 cellular 5G MIMO communication, which covers almost all the 5G, 4G LTE, and 3G worldwide, while the cellular part of the 6-channel AN.AG50.4Cell.2WiFi.2M supports 4X4 MIMO 4-channel 5G communications. The three antenna models support all cellular 5G, 4G LTE, and 3G bands with a frequency range from 700 MHz to 6000 MHz, offering a maximum gain of 3.0 dBi.

The Wi-Fi portion of this combo antenna series is compatible with all the 2.4 GHz, 5 GHz, 6 GHz, and 7.125 GHz Wi-Fi bands with a frequency range from 2100 MHz to 7200 MHz and a maximum gain of 3.0 dBi.

The radome of the antenna series is IP66-grade waterproof. It may be deployed in all outdoor environment conditions. The simple, secure installation of this antenna series is direct screw mounting with 3M adhesive under the radome as the additional mounting reinforcement.

Features
  • High-end
  • Cost-effective
  • High precision
  • Terminal antenna
  • 5G MIMO antenna
  • Wi-Fi 7 antenna
  • Multi-antenna
  • Combination antenna
  • Railway antenna
  • Vehicular antenna
  • IP66 waterproof
  • Outdoor installations
  • Screw and adhesive dual mounting
  • 4X4 MIMO
Applications
  • Industrial controls
  • Industrial routing equipment
  • IoT devices
  • CPE equipment
  • Vehicular applications
  • 5G routers

Maswell 5G MIMO and Wi-Fi 7 Combo Antenna Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MASWELL 2X2 5G MIMO 2X2 WIFI7 ANAN.AG50.2CELL.2WIFI.40MASWELL 2X2 5G MIMO 2X2 WIFI7 AN5 - Immediate$72.91Näytä tiedot
MASWELL 2X2 5G MIMO 4X4 WIFI7 ANAN.AG50.2CELL.4WIFI.2MMASWELL 2X2 5G MIMO 4X4 WIFI7 AN5 - Immediate$149.29Näytä tiedot
MASWELL 4X4 5G MIMO ANTENNA 2X2AN.AG50.4CELL.2WIFI.2MMASWELL 4X4 5G MIMO ANTENNA 2X23 - Immediate$149.29Näytä tiedot
Published: 2024-05-06