Foot Switches

Suntsu's rugged switches feature an innovative design that is ideal for high-performance applications

Image of Suntsu's Foot SwitchSuntsu's foot switches come in a variety of mounting styles and plunger options to serve applications that need hands-free switching. These switches are commonly used in the professional audio industry for guitar foot pedals and are designed to withstand the most rugged use. Suntsu's proprietary switch design results in a mechanical life of greater than 100,000 cycles and outperforms other models.

Typically used in sewing machines, medical bed controls, tattoo guns, soldering machines, industrial machinery, and the professional audio industry, Suntsu foot switches can be momentary or latching. Momentary foot switches must remain pressed down by the foot to continue functioning. For example, a sewing machine requires continuous compression for the machine to continue its stitches. Latching foot switches can be pressed once, and then the user can remove the pressure on the switch. The device or machine will remain on until the switch is compressed again. Therefore, it is important to consider what the foot switch will be used for before making a purchase.

Features
  • Mechanical life cycles: >100,000
  • Electrical life cycles: >20,000
  • Mounting options: PC, solder, through-hole, and wired
  • Multiple plunger options to meet the aesthetic desire
  • Momentary and latching options available
Applications
  • Guitar foot pedals
  • Sewing machines
  • Tattoo guns
  • Medical bed controls
  • Soldering machines
  • Industrial machinery controls

Foot Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-AE05-HWHSWITCH PUSHBUTTON SPST 3A 125V0See Page for PricingNäytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-AE11-HWH-C20SWITCH PUSHBUTTON SPST 3A 125V0See Page for PricingNäytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-AE11-HWH-C25SWITCH PUSHBUTTON SPST 3A 125V0See Page for PricingNäytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-AC05-HWHSWITCH PUSHBUTTON SPST 3A 125V0See Page for PricingNäytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-AA05-HWHSWITCH PUSHBUTTON SPST 3A 125V0See Page for PricingNäytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-AC11-HWH-C25SWITCH PUSHBUTTON SPST 3A 125V984 - Marketplace$3.20Näytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-AA09-HWHSWITCH PUSHBUTTON SPST 3A 125V920 - Marketplace$3.45Näytä tiedot
SWITCH PUSHBUTTON SPST 3A 125VSSWFS-S01-BB05-HWHSWITCH PUSHBUTTON SPST 3A 125V227 - Marketplace$3.45Näytä tiedot
Published: 2021-04-08