XZxx161W Series Low-Profile Right-Angle SMD LED

SunLED's LED offers compact bicolor or tricolor illumination for backlighting, indication, or aesthetic designs and applications

Image of SunLED's XZxx161W Series Low-Profile Right-Angle SMD LEDSunLED's XZxx161W series low-profile right-angle SMD LED provides seamless integration for compact illumination. This XZxx161W series comes in a compact package with a low-profile height (2.5 mm x 0.7 mm x 1.0 mm). The wide viewing angle of 130° offers consistent and uniform illumination. A large variety of bicolor and tricolor configurations are available for blending the unique hue that is desired for the indication and illumination.

The colors can be fine-tuned to maximize functionality with each chip's independent anode and cathode. Common pin layouts are also available for additional circuit design flexibility. Users can unleash creativity with this LED for a wide range of designs including backlighting, indications, aesthetics, and more. Great designs start with illumination that shines differently.

Features
  • Right-angle SMD LED
  • Package size: 2.5 mm x 0.7 mm x 1.0 mm
  • Low-profile height
  • Bicolor and RGB color configurations are available
  • Ultra-low-current (IF) options: 20 mA and 2 mA
  • Moisture sensitivity level (MSL): 3
  • Wide viewing angle: 130°
Applications
  • Enterprise solutions
  • Icon and text backlighting
  • Medical and healthcare devices
  • Mobile devices and handheld products
  • Safety and security
  • IoT devices
  • EV chargers

XZxx161W Series Low-Profile Right-Angle SMD LEDs

KuvaManufacturer Part NumberKuvausVäriKonfiguraatioMillikandelaluokitusSaatavana oleva määrä HintaNäytä tiedot
LED RGB CLEAR 4SMD R/AXZCBDMEDGK161WLED RGB CLEAR 4SMD R/APunainen, Vihreä, Sininen (RGB)Yhteisanodi108mcd punainen, 397mcd vihreä, 64mcd sininen14862 - Immediate$0.84Näytä tiedot
LED RGB CLEAR 4SMD R/AXZCCBDMEDGK161WLED RGB CLEAR 4SMD R/APunainen, Vihreä, Sininen (RGB)Yhteisanodi9mcd punainen, 59mcd vihreä, 9mcd sininen11668 - Immediate$0.90Näytä tiedot
2.5X0.7MM YEL/GRN RT ANGLE SMDXZMYKXVG161W-A2.5X0.7MM YEL/GRN RT ANGLE SMDVihreä, KeltainenYhteisanodi44mcd vihreä, 128mcd keltainen3000 - Immediate$0.69Näytä tiedot
2.5X0.7MM RED/GRN RT ANGLE SMDXZMEKXVG161W-A2.5X0.7MM RED/GRN RT ANGLE SMDVihreä, PunainenYhteisanodi44mcd vihreä, 108mcd punainen20 - Immediate$0.69Näytä tiedot
2.5X0.7MM RED/YEL RT ANGLE SMDXZMEKXMYK161W2.5X0.7MM RED/YEL RT ANGLE SMDPunainen, KeltainenYhteisanodi108mcd punainen, 128mcd keltainen50 - Immediate$0.69Näytä tiedot
2.5X0.7MM RED/GRN RT ANGLE SMDXZMEKXVG161W2.5X0.7MM RED/GRN RT ANGLE SMDVihreä, PunainenYhteisanodi44mcd vihreä, 108mcd punainen2995 - Immediate$0.69Näytä tiedot
2.5X0.7MM BLUE/YEL RT ANGLE SMDXZCBDXMYK161W2.5X0.7MM BLUE/YEL RT ANGLE SMDSininen, KeltainenYhteisanodi64mcd sininen, 128mcd keltainen36 - Immediate$0.79Näytä tiedot
2.5X0.7MM BLUE/RED RT ANGLE SMDXZCBDXMDK161W2.5X0.7MM BLUE/RED RT ANGLE SMDSininen, PunainenYhteisanodi64mcd sininen, 248mcd punainen3000 - Immediate$0.79Näytä tiedot
2.5X0.7MM BLUE/GRN RT ANGLE SMDXZCBDXVG161W2.5X0.7MM BLUE/GRN RT ANGLE SMDSininen, VihreäYhteisanodi64mcd sininen, 44mcd vihreä2917 - Immediate$0.79Näytä tiedot
2.5X0.7MM LC RYG RT ANGLE SMDXZCMDKMYKDGK161W2.5X0.7MM LC RYG RT ANGLE SMDVihreä, Punainen, KeltainenYhteisanodi59mcd vihreä, 29mcd punainen, 14mcd keltainen2980 - Immediate$0.96Näytä tiedot
2.5X0.7MM YEL/GRN RT ANGLE SMDXZM2CYKXDGK161WCC2.5X0.7MM YEL/GRN RT ANGLE SMDVihreä, KeltainenYhteiskatodi547mcd vihreä, 297mcd keltainen40 - Immediate$0.93Näytä tiedot
2.5X0.7MM RED/GRN RT ANGLE SMDXZM2CRKXDGK161WCC2.5X0.7MM RED/GRN RT ANGLE SMDVihreä, PunainenYhteiskatodi497mcd vihreä, 795mcd punainen0 - Immediate$0.90Näytä tiedot
Published: 2024-03-27