0805 Dome Lens SMD LED

SunLED's XZxx54W-8 LED series provides a narrow viewing angle of 30° to 40°

Image of SunLED's 0805 Dome Lens SMD LEDSunLED adds to its portfolio of dome lens solutions with the 0805 SMD, providing engineers with an industry standard footprint with superior performance. Dome lens SMD LEDs have been an increasingly popular choice in various designs across multiple platforms and industries. Compared to traditional flat lens LEDs, dome lens LEDs provide a narrow viewing angle which serves the dual purpose of increasing intensity output and eliminating potential light bleeding issues.

SunLED's XZxx54W-8 0805 dome lens SMD LED series provides a narrow viewing angle of 30° to 40° (depending on color selection), which increases intensity output by up to 700% compared to traditional flat lens type. This makes the series exceptionally cost-effective and an excellent choice for a multitude of applications. A full spectrum of colors is available.

Features
  • Dome lens provides narrow viewing angle of 30° to 40°
  • Up to 700% increased intensity over traditional flat lens
  • Industry standard 0805 footprint: 2.0 mm x 1.25 mm x 1.05 mm
  • Low current: 20 mA operation
  • Moisture sensitivity level (MSL): 3
Applications
  • Light pipe applications
  • Consumer electronics
  • Icon and text backlighting
  • Mobile devices and handheld products
  • Home automation
  • Safety and security
  • Instrumentation
  • White goods
  • Audio and video
  • Medical and healthcare

0805 Dome Lens SMD LED

KuvaManufacturer Part NumberKuvausLinssin väriVirta - testiAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
LED RED CLEAR CHIP SMDXZMDK54W-8LED RED CLEAR CHIP SMDVäritön20mAKiinnitys pintaan38812 - Immediate$0.27Näytä tiedot
LED YELLOW CLEAR CHIP SMDXZMYK54W-8LED YELLOW CLEAR CHIP SMDVäritön20mAKiinnitys pintaan13499 - Immediate$0.28Näytä tiedot
LED ORANGE CLEAR CHIP SMDXZMOK54W-8LED ORANGE CLEAR CHIP SMDVäritön20mAKiinnitys pintaan23230 - Immediate$0.28Näytä tiedot
LED GREEN CLEAR CHIP SMDXZVG54W-8LED GREEN CLEAR CHIP SMDVäritön20mAKiinnitys pintaan1680 - Immediate$0.29Näytä tiedot
LED BLUE CLEAR CHIP SMDXZCBD54W-8LED BLUE CLEAR CHIP SMDVäritön20mAKiinnitys pintaan158 - Immediate$0.38Näytä tiedot
LED GREEN CLEAR CHIP SMDXZDGK54W-8LED GREEN CLEAR CHIP SMDVäritön20mAKiinnitys pintaan17596 - Immediate$0.43Näytä tiedot
LED BLUE CLEAR CHIP SMDXZFBB54W-8LED BLUE CLEAR CHIP SMDVäritön20mAKiinnitys pintaan19446 - Immediate$0.48Näytä tiedot
LED RED CLEAR CHIP SMDXZM2CRK54WA-8LED RED CLEAR CHIP SMDVäritön20mAKiinnitys pintaan11639 - Immediate$0.44Näytä tiedot
LED YELLOW CLEAR CHIP SMDXZM2CYK54WA-8LED YELLOW CLEAR CHIP SMDVäritön20mAKiinnitys pintaan37189 - Immediate$0.48Näytä tiedot
Published: 2018-03-14